Trimmer Potentiometers:

43 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60H9655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.377
10+
$0.326
25+
$0.310
50+
$0.295
100+
$0.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
50P8779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.385
10+
$0.341
25+
$0.333
50+
$0.324
100+
$0.316
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
97M3836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.360
10+
$0.309
25+
$0.294
50+
$0.278
100+
$0.263
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
60H9651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.377
10+
$0.326
25+
$0.310
50+
$0.295
100+
$0.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
50P8782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.413
10+
$0.362
25+
$0.347
50+
$0.331
100+
$0.316
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
97M3840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.190
25+
$0.190
50+
$0.190
100+
$0.175
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
97M3835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.190
25+
$0.190
50+
$0.174
100+
$0.174
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
12AC2559

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.255
5000+
$0.246
10000+
$0.239
Min: 2500 / Mult: 2500
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
12AC2558

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.244
5000+
$0.239
Min: 2500 / Mult: 2500
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
34AK1624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.348
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Rectangular
SMD
3.8mm
3.7mm
1.2mm
-40°C
100°C
-
34AK1619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.348
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Rectangular
SMD
3.8mm
3.7mm
1.2mm
-40°C
100°C
-
34AK1629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.348
10+
$0.288
25+
$0.274
50+
$0.260
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
30kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
-
34AK1625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.123
10+
$0.123
25+
$0.123
50+
$0.123
100+
$0.123
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
-
34AK1621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.123
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Rectangular
SMD
3.8mm
3.7mm
1.2mm
-40°C
100°C
-
34AK1620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.320
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Rectangular
SMD
3.8mm
3.7mm
1.2mm
-40°C
100°C
-
97M3838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.116
10+
$0.116
25+
$0.116
50+
$0.116
100+
$0.116
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
34AK1623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.417
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Rectangular
SMD
3.8mm
3.7mm
1.2mm
-40°C
100°C
-
60H9647

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.235
10000+
$0.209
20000+
$0.189
30000+
$0.177
50000+
$0.163
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
60H9656

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.235
10000+
$0.209
20000+
$0.189
30000+
$0.177
50000+
$0.163
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
60H9657

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.206
10000+
$0.202
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
60H9653

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.205
10000+
$0.201
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
97M3841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.212
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
05R8268

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.180
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Rectangular
SMD
3.8mm
3.7mm
1.2mm
-40°C
100°C
-
05R8267

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.180
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Rectangular
SMD
3.8mm
3.7mm
1.2mm
-40°C
100°C
-
60H9648

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.208
10000+
$0.203
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK