Trimmer Potentiometers:

68 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78M8860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.290
25+
$1.220
50+
$1.160
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
78M8857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.960
25+
$0.918
50+
$0.876
100+
$0.836
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200ohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
AEC-Q200
32K8245

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
$0.871
1500+
$0.858
3000+
$0.844
4500+
$0.814
Min: 750 / Mult: 750
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
78M8862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.958
25+
$0.897
50+
$0.837
100+
$0.776
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
AEC-Q200
78M8861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.290
25+
$1.220
50+
$1.160
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
62K3170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.260
25+
$1.200
50+
$1.150
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
78M8858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.290
25+
$1.220
50+
$1.160
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
71P4715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.350
25+
$1.280
50+
$1.220
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
47AK2587

RoHS

Date/Lot Code

Each
1+
$3.550
10+
$2.880
25+
$2.760
50+
$2.650
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
9.53mm
5.21mm
-55°C
125°C
-
13AM0616

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.810
25+
$2.640
50+
$2.450
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
TS7 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
13AM0618

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.810
25+
$2.640
50+
$2.450
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200ohm
Surface Mount
1Turns
TS7 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
13AM0617

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.810
25+
$2.640
50+
$2.450
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Surface Mount
1Turns
TS7 Series
± 10%
90mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
34AK1642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.930
10+
$4.990
25+
$4.920
50+
$4.410
100+
$3.970
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Surface Mount
12Turns
3269 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
SMD
6.35mm
-
5.21mm
-65°C
150°C
-
13AM0619

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.810
25+
$2.640
50+
$2.450
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
TS7 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
13AM0622

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.810
25+
$2.640
50+
$2.450
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
TS7 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
13AM0623

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.810
25+
$2.640
50+
$2.450
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
TS7 Series
± 10%
180mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
13AM0621

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.810
25+
$2.640
50+
$2.450
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
TS7 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
13AM0614

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.810
25+
$2.640
50+
$2.450
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Surface Mount
1Turns
TS7 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
13AM0620

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.810
25+
$2.640
50+
$2.450
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
TS7 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
13AM0615

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.810
25+
$2.640
50+
$2.450
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TS7 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
78M8090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.572
10+
$0.572
25+
$0.572
50+
$0.572
100+
$0.572
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
62K3171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.290
25+
$1.220
50+
$1.160
100+
$1.090
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
32K8255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.908
Min: 750 / Mult: 750
Single Turn
Cermet
Top Adjust
250kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
AEC-Q200
32K8260

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
$0.883
1500+
$0.882
3000+
$0.882
4500+
$0.838
Min: 750 / Mult: 750
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
AEC-Q200
32K7718

RoHS

Each
100+
$4.340
500+
$3.840
1000+
$3.650
Min: 100 / Mult: 100
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
12Turns
3269 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
SMD
-
6.35mm
5.21mm
-65°C
150°C
AEC-Q200
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK