Trimmer Potentiometers:

297 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AC4021

RoHS

Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
04F8032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.650
10+
$4.790
25+
$4.770
50+
$4.410
100+
$4.040
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
26M4372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.010
10+
$10.160
25+
$10.100
50+
$10.010
100+
$8.580
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
60K7109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.080
25+
$2.910
50+
$2.760
100+
$2.590
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
5Turns
3214 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
60K7110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.330
10+
$2.140
25+
$2.140
50+
$2.140
100+
$1.970
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500ohm
Surface Mount
5Turns
3214 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
59K0390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.170
10+
$4.410
25+
$4.160
50+
$3.990
100+
$3.810
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
58K3053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.650
10+
$4.790
25+
$4.730
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
26M4373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.010
10+
$9.030
25+
$8.870
50+
$8.720
100+
$8.570
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
06X8851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.750
10+
$5.470
25+
$5.020
50+
$4.810
100+
$4.590
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.9mm
-65°C
150°C
-
54AJ2922

RoHS

NIDEC COMPONENTS
Each
1+
$5.540
10+
$4.830
25+
$4.620
50+
$4.410
100+
$4.220
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
5Turns
SM-43 Series
± 10%
250mW
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
54AJ2919

RoHS

NIDEC COMPONENTS
Each
1+
$5.540
10+
$4.830
25+
$4.620
50+
$4.410
100+
$4.220
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
5Turns
SM-43 Series
± 10%
250mW
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
18K7054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.720
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
06X8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.690
10+
$4.830
25+
$4.580
50+
$4.330
100+
$4.080
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.9mm
-65°C
150°C
-
09WX8589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
54AJ2923

RoHS

NIDEC COMPONENTS
Each
1+
$5.540
10+
$4.830
25+
$4.620
50+
$4.410
100+
$4.220
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
5Turns
SM-43 Series
± 10%
250mW
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
54AJ2918

RoHS

NIDEC COMPONENTS
Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
1Mohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
02J4359

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$3.400
500+
$3.300
1000+
$3.030
1500+
$2.980
2500+
$2.910
Min: 250 / Mult: 250
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
18K7048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.820
10+
$9.400
25+
$8.830
50+
$8.400
100+
$7.580
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
58K3057

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$3.630
500+
$3.590
1000+
$3.450
Min: 250 / Mult: 250
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
59K0381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.330
10+
$2.140
25+
$2.140
50+
$2.140
100+
$1.970
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
5Turns
3214 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
58K3056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
58K3041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.080
25+
$2.910
50+
$2.760
100+
$2.590
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
5Turns
3214 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
94X3409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.860
10+
$4.640
25+
$4.280
50+
$4.100
100+
$3.900
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
58AC4020

RoHS

Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
1Mohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
58AC4029

RoHS

Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
1-25 of 297 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK