Trimmer Potentiometers:

140 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62J1287

RoHS

Date/Lot Code

Each
1+
$4.300
10+
$3.910
25+
$3.580
50+
$3.230
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
44F3533

Date/Lot Code

Each
1+
$7.250
10+
$5.760
25+
$5.660
50+
$5.110
100+
$4.830
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
AEC-Q200
62J1288

RoHS

Date/Lot Code

Each
1+
$4.990
10+
$4.330
25+
$4.050
50+
$3.760
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
62J1294

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$3.020
25+
$3.020
50+
$2.780
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
78M8860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.290
25+
$1.220
50+
$1.160
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
62J1295

RoHS

Each
1+
$4.990
10+
$4.700
25+
$4.230
50+
$3.760
100+
$3.530
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
44F3530

Date/Lot Code

Each
1+
$7.090
10+
$4.720
25+
$4.560
50+
$4.400
100+
$4.240
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
AEC-Q200
78M8857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.960
25+
$0.918
50+
$0.876
100+
$0.836
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
AEC-Q200
39K2002

RoHS

Date/Lot Code

Each
1+
$4.340
10+
$3.950
25+
$3.620
50+
$3.270
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
32K8245

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
$0.871
1500+
$0.858
3000+
$0.844
4500+
$0.814
Min: 750 / Mult: 750
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
62J1299

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.060
25+
$3.830
50+
$3.580
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
62J1304

RoHS

Date/Lot Code

Each
1+
$3.290
10+
$3.020
25+
$3.020
50+
$3.020
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
62J1281

RoHS

Date/Lot Code

Each
1+
$4.720
10+
$3.980
25+
$3.830
50+
$3.660
100+
$3.330
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
78M8862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.958
25+
$0.897
50+
$0.837
100+
$0.776
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
AEC-Q200
62J1279

RoHS

Each
1+
$4.340
10+
$3.490
25+
$3.450
50+
$3.410
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
39K2000

RoHS

Date/Lot Code

Each
1+
$4.260
10+
$3.880
25+
$3.730
50+
$3.580
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
06X8901

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.270
25+
$4.040
50+
$3.810
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
25kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
125°C
-
62J1339

RoHS

Each
1+
$4.990
10+
$4.290
25+
$4.020
50+
$3.760
100+
$3.400
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
SIP
6.71mm
4.5mm
7.24mm
-55°C
150°C
AEC-Q200
62J1320

RoHS

Date/Lot Code

Each
1+
$4.940
10+
$3.580
25+
$3.530
50+
$3.490
100+
$3.100
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
SIP
6.71mm
4.5mm
7.24mm
-55°C
125°C
AEC-Q200
39K1999

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.270
25+
$4.010
50+
$3.740
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
62J1312

RoHS

Each
1+
$4.600
10+
$3.850
25+
$3.620
50+
$3.370
100+
$3.100
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
62J1296

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$2.130
25+
$2.130
50+
$2.130
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
62J1278

RoHS

Date/Lot Code

Each
1+
$4.990
10+
$4.230
25+
$4.010
50+
$3.780
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
78M8861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.290
25+
$1.220
50+
$1.160
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
62J1310

RoHS

Each
1+
$4.900
10+
$4.150
25+
$4.090
50+
$4.040
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
1-25 of 140 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK