Trimmer Potentiometers:

12 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AK1629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.348
10+
$0.288
25+
$0.274
50+
$0.260
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
30kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
34AK1625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.123
10+
$0.123
25+
$0.123
50+
$0.123
100+
$0.123
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
60H9654

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.208
10000+
$0.181
20000+
$0.162
30000+
$0.149
50000+
$0.135
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
60H9658

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.208
10000+
$0.181
20000+
$0.162
30000+
$0.149
50000+
$0.135
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
02J3379

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.235
10000+
$0.209
20000+
$0.189
30000+
$0.177
50000+
$0.163
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
3kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
02J3375

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.235
10000+
$0.209
20000+
$0.189
30000+
$0.177
50000+
$0.163
Min: 9000 / Mult: 9000
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
60H9650

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.208
10000+
$0.181
20000+
$0.162
30000+
$0.149
50000+
$0.135
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
1Mohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
02J3381

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.235
10000+
$0.209
20000+
$0.189
30000+
$0.177
50000+
$0.163
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
30kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
34AK1628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.220
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
3kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
34AK1630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.248
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
34AK1626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.220
Min: 9000 / Mult: 9000
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
34AK1627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.248
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK