Trimmer Potentiometers:

68 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62J2000

RoHS

Each
1+
$1.300
10+
$0.972
25+
$0.957
50+
$0.940
100+
$0.925
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
62J1849

RoHS

Each
1+
$1.800
10+
$1.300
25+
$1.280
50+
$1.260
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SIP
6.6mm
4.88mm
6.99mm
-55°C
125°C
AEC-Q200
71P4725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.760
25+
$1.690
50+
$1.610
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
500ohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
4.88mm
7.37mm
-55°C
125°C
-
06X9092

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.150
25+
$1.080
50+
$1.010
100+
$0.930
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
1kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
39K2193

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$0.991
25+
$0.976
50+
$0.960
100+
$0.944
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
500ohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
71P4727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$1.820
25+
$1.720
50+
$1.640
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
50kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
4.88mm
7.37mm
-55°C
125°C
-
06X9095

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.730
25+
$1.670
50+
$1.600
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
5kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
39K2186

RoHS

Date/Lot Code

BOURNS
Each
1+
$1.360
10+
$1.020
25+
$1.010
50+
$0.988
100+
$0.972
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
1kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
39K2188

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$0.957
25+
$0.925
50+
$0.891
100+
$0.859
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
39K2190

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$1.150
25+
$1.130
50+
$1.120
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
500ohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
39K2187

RoHS

Date/Lot Code

Each
1+
$1.360
10+
$1.020
25+
$1.010
50+
$0.988
100+
$0.972
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
2kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
38AC3083

RoHS

Date/Lot Code

Each
1+
$1.910
10+
$1.450
25+
$1.420
50+
$1.390
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
62J2021

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$1.050
25+
$1.050
50+
$1.050
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
62J2015

RoHS

Each
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
5kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
62J1846

RoHS

Each
1+
$0.696
10+
$0.696
25+
$0.696
50+
$0.696
100+
$0.696
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
1kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SIP
6.6mm
4.88mm
6.99mm
-55°C
125°C
AEC-Q200
28AC8813

RoHS

Each
1+
$2.330
10+
$1.820
25+
$1.660
50+
$1.490
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
1kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SIP
6.6mm
4.88mm
6.99mm
-55°C
125°C
AEC-Q200
13AM0613

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$3.420
25+
$3.150
50+
$2.970
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
5kohm
Surface Mount
1Turns
TS7 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
4.88mm
7.37mm
-55°C
125°C
-
06X9093

RoHS

Each
1+
$0.568
10+
$0.568
25+
$0.568
50+
$0.568
100+
$0.568
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
AEC-Q200
62J2001

RoHS

Date/Lot Code

Each
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
100kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
39K2189

RoHS

Each
1+
$0.474
10+
$0.474
25+
$0.474
50+
$0.474
100+
$0.474
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
200kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
62J2035

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$1.050
25+
$1.050
50+
$1.050
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
AEC-Q200
62J2026

RoHS

Each
100+
$1.320
500+
$1.160
1000+
$1.000
2500+
$0.926
Min: 250 / Mult: 250
Single Turn
Cermet
Side Adjust
2kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
AEC-Q200
62J1844

RoHS

Each
100+
$1.350
500+
$1.160
1000+
$1.140
Min: 250 / Mult: 250
Single Turn
Cermet
Side Adjust
100kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SIP
6.6mm
4.88mm
6.99mm
-55°C
125°C
AEC-Q200
62J2016

RoHS

Each
100+
$0.925
500+
$0.797
1000+
$0.779
Min: 250 / Mult: 250
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
01C0315
Each (Supplied on Full Reel)
Full Reel
1+
$1.490
1000+
$1.410
2000+
$1.320
4000+
$1.190
6000+
$1.150
More Pricing...
Min: 500 / Mult: 500
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
4.88mm
7.37mm
-55°C
125°C
-
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK