Trimmer Potentiometers:

226 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62J2259

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.590
25+
$1.510
50+
$1.410
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
62J2287

RoHS

Each
1+
$1.950
10+
$1.480
25+
$1.450
50+
$1.420
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
62J2092

RoHS

Each
1+
$2.210
10+
$1.840
25+
$1.700
50+
$1.560
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
62J2125

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.660
25+
$1.570
50+
$1.480
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
62J2093

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$3.150
25+
$3.100
50+
$3.060
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
62J2246

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.480
25+
$1.440
50+
$1.410
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
62J2250

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.440
25+
$1.410
50+
$1.380
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
62J2289

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.660
25+
$1.560
50+
$1.460
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
32K8175

RoHS

Date/Lot Code

Each
1+
$4.310
10+
$3.660
25+
$3.600
50+
$3.550
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3352 Series
± 20%
500mW
± 100ppm/°C
3/8 Inch Round
-
-
9.53mm
-
-55°C
125°C
-
01F7694
Each
1+
$3.100
10+
$2.880
25+
$2.690
50+
$2.490
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
AEC-Q200
15M4432

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
72 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.75mm
-55°C
125°C
-
39K2202

RoHS

Date/Lot Code

Each
1+
$3.190
10+
$2.940
25+
$2.670
50+
$2.420
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
100kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
62J2261

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.480
25+
$1.450
50+
$1.420
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
39K2246

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.360
25+
$1.260
50+
$1.160
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
06X9147

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$1.780
25+
$1.760
50+
$1.740
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
250ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
39K2259

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$1.920
25+
$1.880
50+
$1.840
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
62J2257

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$1.100
25+
$1.100
50+
$1.100
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
62J2121

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.660
25+
$1.570
50+
$1.480
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
06X9120

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.640
25+
$1.570
50+
$1.490
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
06X9152

RoHS

Date/Lot Code

Each
1+
$1.980
10+
$1.690
25+
$1.600
50+
$1.510
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
4.7kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
15M3593

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$1.890
25+
$1.820
50+
$1.760
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
5.16mm
-55°C
125°C
-
62J1422

RoHS

Date/Lot Code

Each
1+
$1.980
10+
$1.980
25+
$1.980
50+
$1.980
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
4.83mm
9.53mm
11.55mm
-55°C
125°C
-
62J2288

RoHS

Each
1+
$3.150
10+
$2.580
25+
$2.550
50+
$2.510
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
AEC-Q200
62J2133

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.370
25+
$1.370
50+
$1.270
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
39K2229

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$2.150
25+
$2.060
50+
$1.990
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
1-25 of 226 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK