Trimmer Potentiometers:

859 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07AH4673

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.390
10+
$1.290
25+
$1.190
50+
$1.090
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
32K8175

RoHS

Date/Lot Code

Each
1+
$4.310
10+
$3.660
25+
$3.600
50+
$3.550
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3352 Series
± 20%
500mW
± 100ppm/°C
3/8 Inch Round
-
-
9.53mm
-
-55°C
125°C
-
04F5979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.280
25+
$1.280
50+
$1.280
100+
$1.280
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
3314 Series
± 20%
250mW
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
78M8820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.440
25+
$2.440
50+
$2.440
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
11Turns
3223 Series
± 20%
125mW
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
AEC-Q200
59K0394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$1.870
25+
$1.770
50+
$1.670
100+
$1.570
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3314 Series
± 20%
250mW
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
58AC3999

RoHS

Each
1+
$6.340
10+
$5.560
25+
$5.330
50+
$5.110
100+
$4.880
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
11Turns
SM-3 Series
± 20%
125mW
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
18AC0157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.580
25+
$1.490
50+
$1.410
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
PVG3 Series
± 20%
250mW
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
-
07AH4687

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.430
10+
$1.330
25+
$1.230
50+
$1.120
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
07AH4719

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.828
10+
$0.769
25+
$0.710
50+
$0.649
100+
$0.621
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-6 Series
± 20%
100mW
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
07AH4648

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.765
10+
$0.711
25+
$0.656
50+
$0.601
100+
$0.574
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
54AJ2954

RoHS

NIDEC COMPONENTS
Each
1+
$1.660
10+
$1.640
25+
$1.640
50+
$1.630
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
54AJ2915

RoHS

NIDEC COMPONENTS
Each
1+
$7.070
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
50kohm
Surface Mount
5Turns
SM-31 Series
± 20%
125mW
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
98K8759

RoHS

Date/Lot Code

Each
1+
$5.740
10+
$5.620
25+
$4.980
50+
$4.340
100+
$4.120
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Surface Mount
11Turns
3223 Series
± 20%
125mW
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
06X9033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.950
25+
$1.850
50+
$1.760
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
3314 Series
± 20%
250mW
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
58AC4239

RoHS

Each
1+
$2.990
10+
$2.690
25+
$2.450
50+
$2.380
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-32 Series
± 20%
125mW
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
58AC4238

RoHS

Each
1+
$2.990
10+
$2.690
25+
$2.450
50+
$2.380
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
1Turns
ST-32 Series
± 20%
125mW
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
58AC4261

RoHS

Each
1+
$2.810
10+
$2.510
25+
$2.280
50+
$2.200
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
07AH4576

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$3.350
10+
$2.910
25+
$2.770
50+
$2.600
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
PTC-15 Series
± 20%
500mW
± 100ppm/°C
10 mm Round
-
15mm
-
7mm
-40°C
90°C
-
07AH4682

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.360
10+
$1.260
25+
$1.170
50+
$1.070
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
54AJ2913

RoHS

NIDEC COMPONENTS
Each
1+
$7.070
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
5Turns
SM-31 Series
± 20%
125mW
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
54AJ2945

RoHS

NIDEC COMPONENTS
Each
1+
$4.560
10+
$4.540
25+
$4.520
50+
$4.490
100+
$4.470
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
1Turns
ST-2 Series
± 20%
100mW
± 150ppm/°C
2.8 mm Square
SMD
2.4mm
2.8mm
1.7mm
-55°C
125°C
-
54AJ2951

RoHS

NIDEC COMPONENTS
Each
1+
$1.660
10+
$1.640
25+
$1.640
50+
$1.630
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
98K8758

RoHS

Date/Lot Code

Each
1+
$5.740
10+
$5.380
25+
$4.870
50+
$4.340
100+
$4.120
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
11Turns
3223 Series
± 20%
125mW
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
34M8863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$3.300
25+
$3.130
50+
$2.960
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
TS53 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
-
74M6552

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.710
25+
$1.630
50+
$1.530
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
23 Series
± 20%
250mW
± 100ppm/°C
4 mm Square
SMD
5mm
4.5mm
2.7mm
-55°C
125°C
-
1-25 of 859 items
of 35 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK