Trimmer Potentiometers:

20 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09WX8749

RoHS

Date/Lot Code

Each
1+
$0.805
10+
$0.645
25+
$0.616
50+
$0.587
100+
$0.558
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
5kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
-
50P8779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.385
10+
$0.341
25+
$0.333
50+
$0.324
100+
$0.316
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
50P9027

RoHS

Each
1+
$0.875
10+
$0.757
25+
$0.691
50+
$0.627
100+
$0.562
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
09WX8740

RoHS

Date/Lot Code

Each
1+
$0.875
10+
$0.757
25+
$0.697
50+
$0.638
100+
$0.579
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
-
09WX8750

RoHS

Date/Lot Code

Each
1+
$0.889
10+
$0.672
25+
$0.663
50+
$0.655
100+
$0.647
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
-
09WX8742

RoHS

Date/Lot Code

BOURNS
Each
1+
$0.625
10+
$0.559
25+
$0.555
50+
$0.551
100+
$0.547
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
1Mohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
AEC-Q200
50P8782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.413
10+
$0.362
25+
$0.347
50+
$0.331
100+
$0.316
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
06WX5262

RoHS

Date/Lot Code

CITEC - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.990
25+
$2.900
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
3203 Series
± 25%
50mW
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-20°C
85°C
-
09WX8730

RoHS

Date/Lot Code

Each
1+
$0.722
10+
$0.651
25+
$0.604
50+
$0.558
100+
$0.511
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
74M7115

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.834
25+
$0.811
50+
$0.787
100+
$0.764
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
35 Series
± 25%
10mW
± 250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
50P9025

RoHS

Date/Lot Code

Each
1+
$0.750
10+
$0.651
25+
$0.616
50+
$0.581
100+
$0.547
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
09WX8734

RoHS

Date/Lot Code

Each
1+
$0.750
10+
$0.651
25+
$0.616
50+
$0.581
100+
$0.547
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
74M7113

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.933
10+
$0.805
25+
$0.770
50+
$0.736
100+
$0.701
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
1Mohm
Surface Mount
1Turns
35 Series
± 25%
10mW
± 250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
12AC2559

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.255
5000+
$0.246
10000+
$0.239
Min: 2500 / Mult: 2500
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
12AC2558

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.244
5000+
$0.239
Min: 2500 / Mult: 2500
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
54AJ2952

RoHS

NIDEC COMPONENTS
Each
1+
$1.660
10+
$1.640
25+
$1.640
50+
$1.630
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 250ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
09WX8736

RoHS

Each
1+
$0.736
10+
$0.622
25+
$0.587
50+
$0.551
100+
$0.516
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
-
58AC4246

RoHS

Each
1+
$2.990
10+
$2.690
25+
$2.450
50+
$2.380
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Surface Mount
1Turns
ST-32 Series
± 20%
125mW
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
50P9028

RoHS

Each
1+
$0.889
10+
$0.676
25+
$0.669
50+
$0.661
100+
$0.654
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
-
09WX8738

RoHS

Date/Lot Code

Each
1+
$0.750
10+
$0.651
25+
$0.616
50+
$0.581
100+
$0.547
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK