Trimmer Potentiometers:

480 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62J2444

RoHS

Each
1+
$1.950
10+
$1.660
25+
$1.560
50+
$1.480
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
62J2092

RoHS

Each
1+
$2.210
10+
$1.840
25+
$1.700
50+
$1.560
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
62J2093

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$3.150
25+
$3.100
50+
$3.060
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
62J1423

RoHS

Each
1+
$2.990
10+
$2.780
25+
$2.530
50+
$2.270
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
15M3807

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.770
25+
$1.660
50+
$1.560
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
16F7158

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.030
25+
$1.980
50+
$1.910
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
04F4808
Each
1+
$14.020
10+
$13.400
25+
$11.650
50+
$10.800
100+
$9.650
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJR24 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
46F1085

RoHS

Date/Lot Code

Each
1+
$0.805
10+
$0.638
25+
$0.598
50+
$0.556
100+
$0.516
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
± 10%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
32K7935

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$3.160
25+
$3.080
50+
$2.990
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
62J1882

RoHS

Date/Lot Code

Each
1+
$0.762
10+
$0.696
25+
$0.696
50+
$0.696
100+
$0.696
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
44F3533

Date/Lot Code

Each
1+
$7.250
10+
$5.760
25+
$5.660
50+
$5.110
100+
$4.830
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
AEC-Q200
15M3676

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.310
25+
$1.310
50+
$1.310
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
01F9085

Date/Lot Code

Each
1+
$3.740
10+
$2.960
25+
$2.870
50+
$2.770
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
99K0100

RoHS

Date/Lot Code

Each
1+
$4.580
10+
$3.870
25+
$3.770
50+
$3.700
100+
$3.630
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
64 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
41Y1393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.590
10+
$3.850
25+
$3.700
50+
$3.490
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
AEC-Q200
58AC4021

RoHS

Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
72M6981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.660
10+
$4.690
25+
$4.590
50+
$4.490
100+
$4.380
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
13Turns
TS63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
SMD
6.85mm
6.85mm
5mm
-55°C
155°C
-
62J2000

RoHS

Each
1+
$1.300
10+
$0.972
25+
$0.957
50+
$0.940
100+
$0.925
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
01F7694
Each
1+
$3.100
10+
$2.880
25+
$2.690
50+
$2.490
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
AEC-Q200
15M4432

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
72 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.75mm
-55°C
125°C
-
32K7655

RoHS

Date/Lot Code

Each
1+
$16.100
10+
$14.680
25+
$13.890
50+
$12.530
100+
$11.960
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3262 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
04B2986

RoHS

Date/Lot Code

Each
1+
$0.354
10+
$0.354
25+
$0.354
50+
$0.354
100+
$0.325
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
46M2527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.258
25+
$0.258
50+
$0.258
100+
$0.258
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
35 Series
± 25%
100mW
+/-250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
03F3881

Date/Lot Code

Each
1+
$5.240
10+
$4.440
25+
$4.200
50+
$3.980
100+
$3.740
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
AEC-Q200
15M3108

RoHS

Date/Lot Code

Each
1+
$3.210
10+
$2.850
25+
$2.460
50+
$2.060
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
64 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.19mm
6.86mm
-65°C
150°C
-
1-25 of 480 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK