Trimmer Potentiometers:

4 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X8925

RoHS

Date/Lot Code

Each
1+
$2.980
10+
$2.550
25+
$2.410
50+
$2.280
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
30kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
06X8795

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$2.020
25+
$1.920
50+
$1.810
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
30kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
34AK1629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.348
10+
$0.288
25+
$0.274
50+
$0.260
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
30kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
02J3381

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.235
10000+
$0.209
20000+
$0.189
30000+
$0.177
50000+
$0.163
Min: 5000 / Mult: 2500
Single Turn
Cermet
Top Adjust
30kohm
Surface Mount
1Turns
TC33 Series
± 25%
150mW
+/-250ppm/°C
3 mm Square
SMD
3.8mm
3mm
1.2mm
-40°C
100°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK