Trimmer Potentiometers:

144 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62J1477

RoHS

Each
1+
$2.940
10+
$2.830
25+
$2.530
50+
$2.230
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
61M2865

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$1.030
25+
$1.030
50+
$1.030
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
26M4647

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.100
25+
$2.060
50+
$2.030
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
18AC0157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.580
25+
$1.490
50+
$1.410
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
PVG3 Series
± 20%
250mW
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
-
54AJ2954

RoHS

NIDEC COMPONENTS
Each
1+
$1.660
10+
$1.640
25+
$1.640
50+
$1.630
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
78M8862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.958
25+
$0.897
50+
$0.837
100+
$0.776
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
AEC-Q200
07AH4675

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.260
10+
$1.190
25+
$1.120
50+
$1.060
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
99K0046

RoHS

Date/Lot Code

Each
1+
$8.010
10+
$6.790
25+
$6.720
50+
$6.630
100+
$5.440
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
06X8833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
10+
$3.150
25+
$2.980
50+
$2.830
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500kohm
Surface Mount
5Turns
3214 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
13AC5636

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.950
25+
$1.950
50+
$1.810
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Through Hole
25Turns
PV36 Series
± 10%
500mW
± 100ppm/°C
Rectangular
-
9.53mm
4.83mm
11.55mm
-55°C
125°C
-
26M4625

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.270
25+
$2.170
50+
$2.090
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
78M8847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.260
10+
$4.540
25+
$4.380
50+
$4.150
100+
$3.900
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
39K2045

RoHS

Date/Lot Code

Each
1+
$3.560
10+
$2.980
25+
$2.920
50+
$2.850
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
10.03mm
4.83mm
-55°C
150°C
-
58AC4031

RoHS

Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500kohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
06X9053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.950
25+
$1.850
50+
$1.760
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
3314 Series
± 20%
250mW
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
58AC2448

RoHS

Each
1+
$2.010
10+
$1.800
25+
$1.640
50+
$1.590
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
-
62J1296

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$2.130
25+
$2.130
50+
$2.130
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
26M7664

RoHS

Date/Lot Code

Each
1+
$9.860
10+
$8.360
25+
$8.250
50+
$8.120
100+
$7.040
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
500kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
26M4379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.380
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
39K2217

RoHS

Date/Lot Code

Each
1+
$3.190
10+
$2.710
25+
$2.560
50+
$2.420
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
500kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
32K7311

RoHS

Date/Lot Code

Each
1+
$2.550
10+
$2.030
25+
$1.920
50+
$1.810
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
98K9299

RoHS

Date/Lot Code

Each
1+
$7.080
10+
$6.040
25+
$5.940
50+
$5.830
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500kohm
Through Hole
18Turns
43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
39K2193

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$0.991
25+
$0.976
50+
$0.960
100+
$0.944
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
500kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
05R2694

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$1.160
25+
$1.160
50+
$1.160
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Through Hole
12Turns
64 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.19mm
6.86mm
-65°C
150°C
-
39K2079

RoHS

Each
1+
$3.480
10+
$3.020
25+
$2.800
50+
$2.590
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
1-25 of 144 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK