Trimmer Potentiometers:

22 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15M5965

RoHS

Date/Lot Code

Each
1+
$4.190
10+
$3.800
25+
$3.410
50+
$3.020
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
15M5979

RoHS

Each
1+
$5.110
10+
$4.150
25+
$3.830
50+
$3.510
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
85R4491

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$2.130
25+
$2.130
50+
$2.130
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
26M8372

RoHS

Date/Lot Code

Each
1+
$41.250
5+
$41.200
10+
$41.150
25+
$41.110
50+
$27.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
Wirewound
Top Adjust
500ohm
Through Hole
1Turns
3345 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Round
-
-
5.97mm
-55°C
150°C
26M8371

RoHS

Each
100+
$27.330
Min: 100 / Mult: 100
Single Turn
Wirewound
Top Adjust
2kohm
Through Hole
1Turns
3345 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Round
-
-
5.97mm
-55°C
150°C
01F8257

RoHS

Each
100+
$28.740
Min: 100 / Mult: 100
Single Turn
Wirewound
Top Adjust
-
Through Hole
1Turns
3345 Series
-
-
-
1/2 Inch Round
-
-
5.97mm
-55°C
150°C
04F8936

RoHS

Each
100+
$26.090
250+
$25.320
Min: 100 / Mult: 100
Single Turn
Wirewound
Top Adjust
10kohm
Through Hole
1Turns
3345 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Round
11.43mm
6.86mm
13.34mm
-55°C
150°C
15M5978

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
01F8256

RoHS

Each
100+
$28.440
Min: 100 / Mult: 100
Single Turn
Wirewound
Top Adjust
10kohm
Through Hole
1Turns
3345 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Round
-
-
5.97mm
-55°C
150°C
01F8250

RoHS

Each
100+
$26.090
250+
$25.320
Min: 100 / Mult: 100
Single Turn
Wirewound
Top Adjust
200ohm
Through Hole
1Turns
3345 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Round
-
-
5.97mm
-55°C
150°C
01F8248

RoHS

Each
100+
$27.300
Min: 100 / Mult: 100
Single Turn
Wirewound
Top Adjust
50ohm
Through Hole
1Turns
3345 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Round
-
-
5.97mm
-55°C
150°C
15M5985

RoHS

Each
500+
$3.170
1000+
$3.010
2500+
$2.920
Min: 550 / Mult: 50
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
01F8255

RoHS

Each
100+
$29.680
250+
$28.530
Min: 100 / Mult: 100
Single Turn
Wirewound
Top Adjust
5kohm
Through Hole
1Turns
3345 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Round
-
-
5.97mm
-55°C
150°C
15M5970

RoHS

Each
500+
$2.830
1000+
$2.660
2500+
$2.580
Min: 550 / Mult: 50
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
15M5962

RoHS

Date/Lot Code

Each
500+
$2.940
1000+
$2.590
2500+
$2.410
Min: 550 / Mult: 50
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
63M2642

RoHS

Each
500+
$3.170
1000+
$2.840
2500+
$2.760
Min: 550 / Mult: 50
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
15M5968

RoHS

Each
500+
$3.050
Min: 550 / Mult: 50
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
15M5982

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Turn
Cermet
Top Adjust
50ohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
34M3119

RoHS

Each
500+
$2.950
1000+
$2.870
2500+
$2.800
Min: 550 / Mult: 50
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
26M8370

RoHS

Each
100+
$30.140
Min: 100 / Mult: 100
Single Turn
Wirewound
Top Adjust
1kohm
Through Hole
1Turns
3345 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Round
-
-
5.97mm
-55°C
150°C
63M2643

RoHS

Each
500+
$2.800
1000+
$2.480
2500+
$2.300
Min: 550 / Mult: 550
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
16AH1055

RoHS

Each
500+
$2.800
1000+
$2.480
2500+
$2.300
Min: 550 / Mult: 550
Single Turn
Cermet
Top Adjust
200ohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK