Trimmer Potentiometers:

192 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AC4021

RoHS

Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
26M4372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.010
10+
$10.160
25+
$10.100
50+
$10.010
100+
$8.580
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
26M4373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.010
10+
$9.030
25+
$8.870
50+
$8.720
100+
$8.570
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
18K7054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.720
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
54AJ2918

RoHS

NIDEC COMPONENTS
Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
1Mohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
18K7048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.820
10+
$9.400
25+
$8.830
50+
$8.400
100+
$7.580
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
34M8863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.900
10+
$3.300
25+
$3.130
50+
$2.960
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
TS53 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
58AC4020

RoHS

Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
1Mohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
58AC4029

RoHS

Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
58AC4016

RoHS

Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
5kohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.7mm
-65°C
150°C
58AC4033

RoHS

Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
26M4457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.710
10+
$2.420
25+
$2.130
50+
$2.060
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
TS53 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
58AC4024

RoHS

Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
200ohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
54AJ2916

RoHS

NIDEC COMPONENTS
Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
500ohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.7mm
-65°C
150°C
26M4374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.010
10+
$10.160
25+
$10.030
50+
$9.870
100+
$8.580
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
12AC2615

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.330
1000+
$2.190
2000+
$2.060
3000+
$1.920
5000+
$1.850
Min: 500 / Mult: 500
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TS53 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
125°C
58AC4028

RoHS

Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
58AC4013

RoHS

Each
1+
$6.010
10+
$5.200
25+
$4.970
50+
$4.740
100+
$4.510
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
2kohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.7mm
-65°C
150°C
26M4382

RoHS

Date/Lot Code

Each
1+
$15.660
10+
$14.990
25+
$14.330
50+
$11.750
100+
$11.170
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
26M4377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.010
10+
$10.160
25+
$10.030
50+
$9.870
100+
$8.580
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
03M4618

RoHS

Date/Lot Code

Each
1+
$17.890
10+
$14.450
25+
$13.860
50+
$13.260
100+
$11.640
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
06M3216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.710
10+
$9.220
25+
$8.900
50+
$8.660
100+
$8.000
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Multi Turn
Cermet
Top Adjust
2kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
18K7045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.360
10+
$8.770
25+
$8.680
50+
$8.580
100+
$8.480
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Multi Turn
Cermet
Side Adjust
1Mohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
58AC4276

RoHS

Each
1+
$2.810
10+
$2.510
25+
$2.280
50+
$2.200
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
26M4369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.010
10+
$10.080
25+
$9.640
50+
$9.320
100+
$8.430
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
1-25 of 192 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK