Chip SMD Resistors:

152,686 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85Y5382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.084
5000+
$0.081
10000+
$0.075
Min: 10 / Mult: 10
Min: 500 / Mult: 10
19.1kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
65AC3377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.030
25+
$0.030
50+
$0.030
100+
$0.028
250+
$0.028
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10ohm
333.3mW
0603 [1608 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
45AC8959

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.004
Min: 10000 / Mult: 10000
10ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW_C e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
-
-
-
65AC3411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.076
25+
$0.076
50+
$0.069
100+
$0.065
250+
$0.065
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
65AC3415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.045
25+
$0.045
50+
$0.041
100+
$0.038
250+
$0.038
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
59AC6935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.106
25+
$0.082
50+
$0.070
100+
$0.059
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
10ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Anti-Surge
ESR Series
-
± 100ppm/°C
150V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
85Y8250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
100+
$0.013
1000+
$0.012
5000+
$0.009
10000+
$0.005
Min: 10 / Mult: 10
30.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y8525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
100+
$0.020
1000+
$0.017
5000+
$0.010
10000+
$0.009
Min: 10 / Mult: 10
Min: 500 / Mult: 10
120ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
65AC3344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.008
25+
$0.008
100+
$0.008
250+
$0.008
500+
$0.008
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW_C e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
-
-
-
85Y8345

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.007
20000+
$0.007
Min: 10000 / Mult: 10000
4.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
11AC3076

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.032
10000+
$0.031
20000+
$0.030
30000+
$0.030
Min: 5000 / Mult: 5000
51ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
85Y7343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.308
100+
$0.249
1000+
$0.219
5000+
$0.208
10000+
$0.176
Min: 10 / Mult: 10
Min: 100 / Mult: 10
16kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U1T Series
-
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
-
85Y5476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.084
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.74kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y6130

RoHS

Each (Supplied on Cut Tape)
1+
$0.194
10+
$0.052
100+
$0.041
1000+
$0.037
Min: 1 / Mult: 1
Min: 500 / Mult: 1
1ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
-
± 100ppm/°C
150V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
65AC3465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.109
25+
$0.109
50+
$0.109
100+
$0.100
250+
$0.100
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.99ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
70AC2647

RoHS

Each (Supplied on Cut Tape)
1+
$0.139
25+
$0.110
50+
$0.102
100+
$0.091
250+
$0.082
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
RG Series
-
± 25ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
85Y5599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.084
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
75ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
96Y9078

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.010
Min: 10000 / Mult: 10000
4.7kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y5489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.084
5000+
$0.077
10000+
$0.075
Min: 10 / Mult: 10
Min: 500 / Mult: 10
40.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y5534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.084
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
52.3kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y5445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.082
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
30.1ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
12AC0245

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.091
10000+
$0.078
20000+
$0.069
30000+
$0.057
Min: 5000 / Mult: 5000
10ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
11AC2854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.141
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.7kohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
12AC0190

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.021
Min: 10000 / Mult: 10000
1ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
22AC8032

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.212
25+
$0.088
50+
$0.071
100+
$0.055
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
451-475 of 152686 items
of 6108 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK