Chip SMD Resistors:

152,686 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85Y8056

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.009
Min: 10000 / Mult: 10000
100kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
12AC2156

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.003
Min: 5000 / Mult: 5000
1kohm
100mW
0603 [1608 Metric]
± 5%
-
Thick Film
General Purpose
RC_L Series
-
± 150ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
-
-
12AC0246

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.049
10000+
$0.046
20000+
$0.043
30000+
$0.043
Min: 5000 / Mult: 5000
10ohm
500mW
0805 [2012 Metric]
± 1%
-
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
85Y5467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.089
1000+
$0.077
5000+
$0.075
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.57kohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
65AC3400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.030
25+
$0.030
50+
$0.030
100+
$0.028
250+
$0.028
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7kohm
333.3mW
0603 [1608 Metric]
± 1%
-
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
96Y9102

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.028
10000+
$0.027
20000+
$0.025
30000+
$0.025
Min: 5000 / Mult: 5000
10ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW Series
-
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
85Y5650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.084
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
95.3kohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y8500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.041
100+
$0.024
1000+
$0.016
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
79AC0411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.033
10+
$0.033
100+
$0.033
1000+
$0.033
Min: 1 / Mult: 1
1kohm
125mW
1206 [3216 Metric]
± 0.1%
-
Thin Film
Precision
-
-
± 25ppm/°C
150V
3.2mm
-
1.6mm
-55°C
155°C
-
-
-
70AC2649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.139
25+
$0.110
50+
$0.102
100+
$0.091
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Sulfur Resistant
RG Series
-
± 25ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
65AC3374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.027
25+
$0.025
100+
$0.023
250+
$0.023
500+
$0.023
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
31AC6491

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.053
Min: 5000 / Mult: 5000
1kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
12AC2282

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
Min: 5000 / Mult: 5000
100kohm
250mW
1206 [3216 Metric]
± 5%
-
Thick Film
General Purpose
RC_L Series
-
± 100ppm/°C
200V
3.1mm
-
1.6mm
-55°C
155°C
-
-
-
59AC6956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.073
50+
$0.062
100+
$0.052
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
47kohm
250mW
0603 [1608 Metric]
± 5%
-
Thick Film
Anti-Surge
ESR Series
-
± 200ppm/°C
150V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
65AC3434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.022
25+
$0.022
50+
$0.022
100+
$0.022
250+
$0.022
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
75ohm
500mW
0805 [2012 Metric]
± 1%
-
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
85Y8558

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
Min: 5000 / Mult: 5000
150kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
12AC1092

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
10000+
$0.007
Min: 5000 / Mult: 5000
1kohm
100mW
0603 [1608 Metric]
± 5%
-
Thick Film
Precision
ERJ-3GE Series
-
± 200ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
65AC3370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.237
25+
$0.096
50+
$0.080
100+
$0.063
250+
$0.062
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1kohm
333.3mW
0603 [1608 Metric]
± 1%
-
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
85Y8746

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
10000+
$0.010
Min: 5000 / Mult: 5000
470ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
65AC3380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
85Y5444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.084
5000+
$0.082
10000+
$0.082
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.01kohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y8793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
Min: 10 / Mult: 10
68ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
85Y5557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.091
1000+
$0.084
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.9kohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
65AC3345

RoHS

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y8750

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
10000+
$0.014
Min: 5000 / Mult: 5000
47kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
476-500 of 152686 items
of 6108 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK