Chip SMD Resistors:

152,675 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
68AC8336

RoHS

Each (Supplied on Cut Tape)
2500+
$0.079
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
267ohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC0581

RoHS

Each (Supplied on Cut Tape)
5000+
$0.096
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
18.2ohm
200mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Anti-Surge
ERJ-PA2 Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
68AC1120

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.079
20000+
$0.068
30000+
$0.056
Min: 10000 / Mult: 10000
510kohm
200mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Anti-Surge
ERJ-PA2 Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
68AC2242

RoHS

Each (Supplied on Cut Tape)
5000+
$0.056
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
5.1kohm
200mW
0402 [1005 Metric]
± 5%
Thick Film
-
Anti-Surge
ERJ-PA2 Series
-
± 200ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
68AC3803

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.046
10000+
$0.040
20000+
$0.035
30000+
$0.029
Min: 5000 / Mult: 5000
270ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
-
Sulfur Resistant
ERJ-UP6 Series
-
± 200ppm/°C
400V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC6234

RoHS

Each (Supplied on Cut Tape)
2500+
$0.079
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
3.57kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB3 Series
-
± 50ppm/°C
150V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
68AC6247

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.065
20000+
$0.055
30000+
$0.046
Min: 5000 / Mult: 5000
3.65kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB3 Series
-
± 50ppm/°C
150V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
68AC7814

RoHS

Each (Supplied on Cut Tape)
2500+
$0.108
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
562kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC8369

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.065
20000+
$0.055
30000+
$0.046
Min: 5000 / Mult: 5000
287ohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC8873

RoHS

Each (Supplied on Cut Tape)
2500+
$0.079
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
9.76kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC8874

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.065
20000+
$0.055
30000+
$0.046
Min: 5000 / Mult: 5000
9.76kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC0636

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.079
20000+
$0.068
30000+
$0.056
Min: 10000 / Mult: 10000
2kohm
200mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Anti-Surge
ERJ-PA2 Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
68AC6715

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.052
10000+
$0.046
20000+
$0.039
30000+
$0.033
Min: 5000 / Mult: 5000
22.1kohm
200mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB3 Series
-
± 50ppm/°C
150V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
73AC3999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.129
Min: 20000 / Mult: 20000
1.2kohm
750mW
1210 [3225 Metric]
± 1%
Thick Film
-
Pulse Withstanding
CRGP Series
-
± 100ppm/°C
200V
3.2mm
-
2.5mm
-55°C
155°C
-
-
-
73AC3051

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.040
40000+
$0.039
60000+
$0.038
100000+
$0.036
Min: 20000 / Mult: 20000
3.3kohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
-
General Purpose
CRGCQ Series
-
± 100ppm/°C
200V
3.2mm
-
2.5mm
-55°C
155°C
AEC-Q200
-
-
68AC4031

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.102
10000+
$0.085
20000+
$0.074
30000+
$0.070
50000+
$0.062
Min: 5000 / Mult: 5000
2.2kohm
500mW
1210 [3225 Metric]
± 10%
Thick Film
-
Anti-Surge
ERJ-T14L Series
-
± 200ppm/°C
200V
3.2mm
-
2.5mm
-55°C
155°C
AEC-Q200
-
-
68AC6466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.096
Min: 5000 / Mult: 5000
Min: 10 / Mult: 5000
750ohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB3 Series
-
± 50ppm/°C
150V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
68AC6479

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.065
20000+
$0.055
30000+
$0.046
Min: 5000 / Mult: 5000
787ohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB3 Series
-
± 50ppm/°C
150V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
68AC6986

RoHS

Each (Supplied on Cut Tape)
2500+
$0.056
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
536ohm
200mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB3 Series
-
± 50ppm/°C
150V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
68AC7526

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.096
10000+
$0.081
20000+
$0.071
30000+
$0.066
50000+
$0.058
Min: 5000 / Mult: 5000
28.7kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC7530

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.096
10000+
$0.081
20000+
$0.071
30000+
$0.066
50000+
$0.058
Min: 5000 / Mult: 5000
294ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC8045

RoHS

Each (Supplied on Cut Tape)
2500+
$0.079
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
1.05kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC8068

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.065
20000+
$0.055
30000+
$0.046
Min: 5000 / Mult: 5000
113kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC8069

RoHS

Each (Supplied on Cut Tape)
2500+
$0.079
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
1.15kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC0326

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.079
20000+
$0.068
30000+
$0.056
Min: 10000 / Mult: 10000
102ohm
200mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Anti-Surge
ERJ-PA2 Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
109676-109700 of 152675 items
of 6107 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK