Chip SMD Resistors:

152,675 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
68AC1359

RoHS

Each (Supplied on Cut Tape)
5000+
$0.096
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
820kohm
200mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Anti-Surge
ERJ-PA2 Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
68AC1984

RoHS

Each (Supplied on Cut Tape)
5000+
$0.065
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
432kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Anti-Surge
ERJ-PA2 Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
68AC1995

RoHS

Each (Supplied on Cut Tape)
5000+
$0.065
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
46.4ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Anti-Surge
ERJ-PA2 Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
68AC4033

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.102
10000+
$0.085
20000+
$0.074
30000+
$0.070
50000+
$0.062
Min: 5000 / Mult: 5000
22kohm
500mW
1210 [3225 Metric]
± 10%
Thick Film
-
Anti-Surge
ERJ-T14L Series
-
± 200ppm/°C
200V
3.2mm
-
2.5mm
-55°C
155°C
AEC-Q200
-
-
68AC7572

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.096
10000+
$0.081
20000+
$0.071
30000+
$0.066
50000+
$0.058
Min: 5000 / Mult: 5000
3.24kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC8086

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.065
20000+
$0.055
30000+
$0.046
Min: 5000 / Mult: 5000
120kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC0873

RoHS

Each (Supplied on Cut Tape)
5000+
$0.096
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
3.24kohm
200mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Anti-Surge
ERJ-PA2 Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
73AC0729

RoHS

Each (Supplied on Cut Tape)
2500+
$0.151
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
162ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
-
-
-
73AC1408

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.176
10000+
$0.171
20000+
$0.166
40000+
$0.161
60000+
$0.156
More Pricing...
Min: 1000 / Mult: 1000
41.2kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
-
-
-
73AC3351

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.115
40000+
$0.111
60000+
$0.108
100000+
$0.105
Min: 24000 / Mult: 24000
220kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
General Purpose
CRGCQ Series
-
± 100ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
-
73AC3367

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.115
40000+
$0.111
60000+
$0.108
100000+
$0.105
Min: 24000 / Mult: 24000
33kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
General Purpose
CRGCQ Series
-
± 100ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
-
73AC1830

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.169
10000+
$0.163
20000+
$0.159
40000+
$0.155
60000+
$0.149
More Pricing...
Min: 5000 / Mult: 5000
8.66kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
-
-
-
73AC2889

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.056
40000+
$0.053
60000+
$0.052
100000+
$0.050
Min: 20000 / Mult: 20000
1.5kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
General Purpose
CRGCQ Series
-
± 100ppm/°C
200V
3.2mm
-
2.5mm
-55°C
155°C
AEC-Q200
-
-
73AC3873

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.043
40000+
$0.042
60000+
$0.042
100000+
$0.040
Min: 20000 / Mult: 20000
820kohm
333.3mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Withstanding
CRGP Series
-
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
73AC4377

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.450
4000+
$0.435
6000+
$0.425
10000+
$0.411
Min: 2000 / Mult: 2000
120kohm
1W
2616 [6740 Metric]
± 5%
Metal Film
-
High Power, Anti-Surge
SMV Series
-
± 200ppm/°C
1.6kV
6.7mm
-
4mm
-55°C
200°C
-
-
-
12AC2210

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
Min: 5000 / Mult: 5000
100ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
RC_L Series
-
± 150ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
-
-
-
68Y8168

RoHS

Each (Supplied on Cut Tape)
10+
$0.148
25+
$0.132
50+
$0.082
100+
$0.069
250+
$0.059
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
34.8kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
WF Series
-
± 25ppm/°C
50V
1.6mm
-
0.8mm
-55°C
155°C
-
-
-
73AC0290

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.174
10000+
$0.168
20000+
$0.164
40000+
$0.159
60000+
$0.154
More Pricing...
Min: 5000 / Mult: 5000
1.15kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
-
-
-
73AC1229

RoHS

Each (Supplied on Cut Tape)
2500+
$0.181
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
309ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
-
-
-
73AC3195

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.072
40000+
$0.071
60000+
$0.069
100000+
$0.066
Min: 24000 / Mult: 24000
6.8kohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
-
General Purpose
CRGCQ Series
-
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
-
-
73AC3201

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.072
40000+
$0.071
60000+
$0.068
100000+
$0.066
Min: 24000 / Mult: 24000
680kohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
-
General Purpose
CRGCQ Series
-
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
-
-
73AC3684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.045
Min: 20000 / Mult: 20000
27kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Pulse Withstanding
CRGP Series
-
± 100ppm/°C
50V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
73AC3689

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.032
40000+
$0.030
60000+
$0.029
100000+
$0.029
Min: 20000 / Mult: 20000
270kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Pulse Withstanding
CRGP Series
-
± 100ppm/°C
50V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
73AC3715

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.032
40000+
$0.030
60000+
$0.029
100000+
$0.029
Min: 20000 / Mult: 20000
47kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Pulse Withstanding
CRGP Series
-
± 100ppm/°C
50V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
73AC4203

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.128
20000+
$0.123
40000+
$0.121
60000+
$0.116
100000+
$0.113
Min: 12000 / Mult: 12000
4.7kohm
1.25W
2010 [5025 Metric]
± 1%
Thick Film
-
Pulse Withstanding
CRGP Series
-
± 100ppm/°C
400V
5mm
-
2.5mm
-55°C
155°C
-
-
-
109701-109725 of 152675 items
of 6107 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK