Chip SMD Resistors:

152,675 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
73AC4213

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.128
20000+
$0.123
40000+
$0.121
60000+
$0.116
100000+
$0.113
Min: 12000 / Mult: 12000
5.6kohm
1.25W
2010 [5025 Metric]
± 1%
Thick Film
-
Pulse Withstanding
CRGP Series
-
± 100ppm/°C
400V
5mm
-
2.5mm
-55°C
155°C
-
-
-
73AC1260

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.176
10000+
$0.171
20000+
$0.166
40000+
$0.161
60000+
$0.156
More Pricing...
Min: 1000 / Mult: 1000
33.2kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
-
-
-
73AC1273

RoHS

Each (Supplied on Cut Tape)
2500+
$0.151
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
34.8kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
-
-
-
73AC3753

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.043
40000+
$0.042
60000+
$0.042
100000+
$0.040
Min: 20000 / Mult: 20000
1kohm
333.3mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Withstanding
CRGP Series
-
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
73AC4235

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.128
20000+
$0.123
40000+
$0.121
60000+
$0.116
100000+
$0.113
Min: 12000 / Mult: 12000
82kohm
1.25W
2010 [5025 Metric]
± 1%
Thick Film
-
Pulse Withstanding
CRGP Series
-
± 100ppm/°C
400V
5mm
-
2.5mm
-55°C
155°C
-
-
-
47AC0743

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.057
25000+
$0.050
50000+
$0.042
Min: 5000 / Mult: 5000
100Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
High Voltage
-
-
± 400ppm/°C
400V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
47AC0198

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.016
10000+
$0.014
25000+
$0.013
50000+
$0.010
Min: 5000 / Mult: 5000
180kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Voltage
-
-
± 100ppm/°C
200V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
47AC1352

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.208
8000+
$0.184
20000+
$0.162
40000+
$0.132
Min: 4000 / Mult: 4000
3Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
-
High Voltage
-
-
± 200ppm/°C
3kV
6.35mm
-
3.1mm
-55°C
155°C
-
-
-
46AC9759

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.066
8000+
$0.059
20000+
$0.052
40000+
$0.042
Min: 4000 / Mult: 4000
430kohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
-
High Voltage
-
-
± 100ppm/°C
2kV
5mm
-
2.5mm
-55°C
155°C
-
-
-
47AC0231

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.016
10000+
$0.014
25000+
$0.013
50000+
$0.010
Min: 5000 / Mult: 5000
430kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Voltage
-
-
± 100ppm/°C
200V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
47AC1370

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.217
8000+
$0.191
20000+
$0.169
40000+
$0.138
Min: 4000 / Mult: 4000
36Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
-
High Voltage
-
-
± 400ppm/°C
3kV
6.35mm
-
3.1mm
-55°C
155°C
-
-
-
47AC0283

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.016
10000+
$0.014
25000+
$0.013
50000+
$0.010
Min: 5000 / Mult: 5000
6.2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Voltage
-
-
± 200ppm/°C
200V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
47AC0285

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.016
10000+
$0.014
25000+
$0.013
50000+
$0.010
Min: 5000 / Mult: 5000
7.5Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Voltage
-
-
± 200ppm/°C
200V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
73AC3908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.095
Min: 20000 / Mult: 20000
18kohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
-
Pulse Withstanding
CRGP Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
-
-
-
73AC1906

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.145
10000+
$0.141
20000+
$0.136
40000+
$0.132
60000+
$0.129
More Pricing...
Min: 5000 / Mult: 5000
9.53kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
-
-
-
73AC2987

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.056
40000+
$0.053
60000+
$0.052
100000+
$0.050
Min: 20000 / Mult: 20000
6.8kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
General Purpose
CRGCQ Series
-
± 100ppm/°C
200V
3.2mm
-
2.5mm
-55°C
155°C
AEC-Q200
-
-
73AC3956

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.066
40000+
$0.063
60000+
$0.062
100000+
$0.061
Min: 20000 / Mult: 20000
390ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
-
Pulse Withstanding
CRGP Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
-
-
-
81Y2973

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
Min: 10 / Mult: 10
390ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
-
Anti-Surge
CRGS Series
-
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
68AC3632

RoHS

Each (Supplied on Cut Tape)
2500+
$0.072
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
7.5Mohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-UP6 Series
-
± 100ppm/°C
400V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC4152

RoHS

Each (Supplied on Cut Tape)
2500+
$0.107
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
1.5kohm
500mW
1210 [3225 Metric]
± 20%
Thick Film
-
Anti-Surge
ERJ-T14L Series
-
± 200ppm/°C
200V
3.2mm
-
2.5mm
-55°C
155°C
AEC-Q200
-
-
68AC4159

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.100
10000+
$0.088
20000+
$0.075
30000+
$0.063
Min: 5000 / Mult: 5000
18kohm
500mW
1210 [3225 Metric]
± 20%
Thick Film
-
Anti-Surge
ERJ-T14L Series
-
± 200ppm/°C
200V
3.2mm
-
2.5mm
-55°C
155°C
AEC-Q200
-
-
68AC7124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.056
Min: 5000 / Mult: 5000
845ohm
200mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB3 Series
-
± 50ppm/°C
150V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
68AC8182

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.065
20000+
$0.055
30000+
$0.046
Min: 5000 / Mult: 5000
169kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC8710

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.065
20000+
$0.055
30000+
$0.046
Min: 5000 / Mult: 5000
634kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68AC8718

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.065
20000+
$0.055
30000+
$0.046
Min: 5000 / Mult: 5000
649kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
109726-109750 of 152675 items
of 6107 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK