Chip SMD Resistors:

1,315 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K3885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.440
10+
$1.460
25+
$1.310
50+
$1.200
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
500mohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
97K3875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$1.480
25+
$1.200
50+
$1.090
100+
$0.946
More Pricing...
Min: 5 / Mult: 5
0.5ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
97K3863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.985
10+
$0.884
25+
$0.811
50+
$0.718
100+
$0.641
More Pricing...
Min: 5 / Mult: 5
200mohm
500mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
150°C
AEC-Q200
97K3884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$1.360
25+
$1.230
50+
$1.150
100+
$1.070
Min: 1 / Mult: 1
0.33ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
97K3880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$1.570
25+
$1.350
50+
$1.240
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
0.05ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
97K3864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$0.936
25+
$0.766
50+
$0.673
100+
$0.580
More Pricing...
Min: 5 / Mult: 5
0.33ohm
500mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
150°C
AEC-Q200
94X2158

RoHS

Each (Supplied on Cut Tape)
1+
$0.003
10+
$0.003
100+
$0.003
1000+
$0.003
Min: 1 / Mult: 1
Min: 500 / Mult: 1
100ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-65°C
150°C
-
12AC1364

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
3000+
$0.383
6000+
$0.355
12000+
$0.333
18000+
$0.312
30000+
$0.299
Min: 3000 / Mult: 3000
0.2ohm
500mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
150°C
AEC-Q200
97K3869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.100
25+
$0.923
50+
$0.896
100+
$0.866
Min: 5 / Mult: 5
0.04ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
66X5933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$2.330
25+
$2.120
50+
$1.910
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
100ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
SC3 Series
± 100ppm/°C
50V
6.35mm
-
3.18mm
-55°C
150°C
-
97K3859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.010
10+
$1.180
25+
$0.953
50+
$0.818
100+
$0.683
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.04ohm
500mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
150°C
AEC-Q200
97K3872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.030
10+
$1.180
25+
$0.985
50+
$0.953
100+
$0.919
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
97K3862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$0.973
25+
$0.766
50+
$0.732
100+
$0.697
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100ohm
500mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
150°C
AEC-Q200
66X5930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.410
25+
$2.200
50+
$1.990
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
1ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
SC3 Series
± 100ppm/°C
50V
6.35mm
-
3.18mm
-55°C
150°C
-
97K3871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.150
25+
$0.900
50+
$0.837
100+
$0.773
Min: 5 / Mult: 5
0.07ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
97K3882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.230
10+
$1.370
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
97K3883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$1.300
25+
$1.070
50+
$0.962
100+
$0.837
More Pricing...
Min: 1 / Mult: 1
0.2ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
97K3868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.100
10+
$1.240
25+
$1.130
50+
$1.050
100+
$0.962
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.033ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
97K3886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
10+
$1.300
25+
$1.070
50+
$0.962
100+
$0.837
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
97K3861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$0.882
25+
$0.661
50+
$0.604
100+
$0.547
More Pricing...
Min: 5 / Mult: 5
0.07ohm
500mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
150°C
AEC-Q200
97K3878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.330
25+
$1.100
50+
$0.986
100+
$0.858
More Pricing...
Min: 1 / Mult: 1
0.033ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
01AC6877

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
1800+
$0.541
Min: 1800 / Mult: 1800
1ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
98K2396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$25.160
10+
$24.090
25+
$22.990
50+
$22.060
100+
$21.260
More Pricing...
Min: 1 / Mult: 1
5kohm
300mW
± 0.01%
1206 [3216 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
87V
3.2mm
-
1.57mm
-55°C
150°C
-
98K2385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$28.190
10+
$24.700
25+
$23.580
50+
$22.630
Min: 1 / Mult: 1
500mohm
200mW
± 0.01%
0805 [2012 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
10V
2.03mm
-
1.27mm
-55°C
150°C
-
27AC9747
Each (Supplied on Full Reel)
Full Reel
1+
$0.948
Min: 500 / Mult: 500
4.75kohm
150mW
± 1%
0705 Mil Spec
Thick Film
General Purpose
M55342 Series
± 100ppm/°C
50V
2.03mm
-
1.27mm
-65°C
150°C
-
1-25 of 1315 items
of 53 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK