Chip SMD Resistors:

6 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52X6173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.400
10+
$22.550
25+
$20.950
50+
$19.390
100+
$17.810
More Pricing...
Min: 1 / Mult: 1
50ohm
25W
± 1%
TO-126
Thick Film
High Power
NPS 2-T126B Series
± 100ppm/K
2kV
8.26mm
8.13mm
-40°C
175°C
84Y6609

Date/Lot Code

Each
1+
$82.610
5+
$78.180
10+
$73.730
25+
$68.380
50+
$67.100
More Pricing...
Min: 1 / Mult: 1
5mohm
15W
± 1%
TO-263 (D2PAK)
Metal Foil
High Power
SPS 4-T220 Series
± 8ppm/K
300V
12.7mm
10.16mm
-40°C
130°C
52X6167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.910
10+
$3.910
25+
$3.910
50+
$3.910
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
10ohm
25W
± 1%
TO-126
Thick Film
High Power
NPS 2-T126B Series
± 100ppm/K
2kV
8.26mm
8.13mm
-40°C
175°C
28K1497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10ohm
333.3mW
± 1%
0805 [2012 Metric]
Thin Film
High Power
RP Series
0 to +200ppm/°C
-
2.01mm
1.25mm
-40°C
125°C
28K1498

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
10ohm
333.3mW
± 1%
0805 [2012 Metric]
Thin Film
High Power
RP Series
0 to +200ppm/°C
-
2.01mm
1.25mm
-40°C
125°C
52X6171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.450
10+
$22.610
25+
$20.990
50+
$19.440
100+
$17.850
More Pricing...
Min: 1 / Mult: 1
47ohm
25W
± 1%
TO-126
Thick Film
High Power
NPS 2-T126B Series
± 100ppm/K
2kV
8.26mm
8.13mm
-40°C
175°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK