Chip SMD Resistors:

9,349 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K7097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
47kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
52K6772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
19.1kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
52K7296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.025
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
80.6kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
72M6759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
2.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
98K7499

RoHS

Each (Supplied on Cut Tape)
1+
$0.139
25+
$0.017
100+
$0.009
250+
$0.009
500+
$0.007
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
Total:$3.50
Min: 500 / Mult: 1
10kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
52K6853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.021
250+
$0.020
500+
$0.017
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
220ohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K4033

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
Total:$160.00
Min: 10000 / Mult: 10000
33ohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
42K3444

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
Total:$160.00
Min: 10000 / Mult: 10000
24.9kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
11R2753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
25+
$0.417
100+
$0.390
250+
$0.362
500+
$0.337
More Pricing...
Total:$0.45
Min: 1 / Mult: 1
10kohm
100mW
± 0.1%
0402 [1005 Metric]
Thin Film
-
Sulfur Resistant
TNPW e3 Series
-
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
83R8285

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.340
2000+
$1.290
4000+
$1.240
6000+
$1.220
10000+
$1.210
Total:$1,340.00
Min: 1000 / Mult: 1000
50ohm
50mW
± 0.1%
0402 [1005 Metric]
Thin Film
-
Precision
FC Series
-
± 25ppm/°C
30V
1.02mm
0.5mm
-55°C
155°C
-
-
68R2983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.157
25+
$0.045
100+
$0.030
250+
$0.028
500+
$0.028
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
1kohm
200mW
± 1%
0402 [1005 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
67K8915

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
Total:$160.00
Min: 10000 / Mult: 10000
2.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
72M6806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
56kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
24T7023

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.017
Total:$170.00
Min: 10000 / Mult: 10000
4.7kohm
200mW
± 1%
0402 [1005 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
28K0312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.032
100+
$0.028
250+
$0.028
500+
$0.027
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
10kohm
63mW
± 0.5%
0402 [1005 Metric]
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
-
52K6648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.014
Total:$0.14
Min: 1 / Mult: 1
12.4kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
52K6934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.025
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
3kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
52K7304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.025
100+
$0.021
250+
$0.020
500+
$0.017
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
82.5kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
72M6797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.025
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
5.1kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
52K6551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.013
250+
$0.013
500+
$0.012
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
1.1kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
72M6800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.021
250+
$0.020
500+
$0.017
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
51kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
59M6698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.025
100+
$0.017
250+
$0.016
500+
$0.014
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
10kohm
100mW
± 5%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
42K3398

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
Total:$160.00
Min: 10000 / Mult: 10000
12kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
52K6825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.025
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
200kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
68R2985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.157
25+
$0.049
100+
$0.030
250+
$0.028
500+
$0.028
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
10kohm
200mW
± 1%
0402 [1005 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 9349 items
of 374 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK