Chip SMD Resistors:

1,194 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54M2334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.619
25+
$0.613
50+
$0.608
100+
$0.527
250+
$0.491
More Pricing...
Min: 10 / Mult: 10
0.01ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 2000ppm/°C
100mV
3.05mm
4.6mm
-55°C
125°C
54M2340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.335
25+
$0.324
50+
$0.320
100+
$0.277
Min: 10 / Mult: 10
0.1ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 700ppm/°C
300mV
3.05mm
4.6mm
-55°C
125°C
54M2339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.454
25+
$0.444
50+
$0.435
100+
$0.426
250+
$0.381
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.068ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 700ppm/°C
300mV
3.05mm
4.6mm
-55°C
125°C
54M2337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.829
25+
$0.766
50+
$0.704
100+
$0.579
250+
$0.516
More Pricing...
Min: 10 / Mult: 10
0.033ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 1000ppm/°C
200mV
3.05mm
4.6mm
-55°C
125°C
54M2344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.565
25+
$0.491
50+
$0.417
100+
$0.392
250+
$0.352
More Pricing...
Min: 10 / Mult: 10
0.47ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 250ppm/°C
700mV
3.05mm
4.6mm
-55°C
125°C
54M2342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.449
25+
$0.447
50+
$0.442
100+
$0.440
250+
$0.422
More Pricing...
Min: 10 / Mult: 10
0.22ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 250ppm/°C
500mV
3.05mm
4.6mm
-55°C
125°C
61M9051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.966
25+
$0.930
50+
$0.896
100+
$0.851
Min: 1 / Mult: 1
1kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200mV
3.05mm
1.55mm
-55°C
155°C
96X2016

RoHS

Date/Lot Code

Each
1000+
$0.411
2500+
$0.411
Min: 1000 / Mult: 1000
1kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200mV
3.05mm
1.55mm
-55°C
155°C
47AK1701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.270
25+
$2.010
50+
$1.740
100+
$1.660
250+
$1.630
More Pricing...
Min: 10 / Mult: 10
1kohm
2W
1206 [3216 Metric]
± 0.1%
Thin Film
High Power
THFP Series
± 25ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
67AK8162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.112
25+
$0.031
50+
$0.028
100+
$0.025
250+
$0.021
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1kohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
CRCW_C e3 Series
± 200ppm/K
200mV
3.05mm
1.55mm
-55°C
155°C
70AK9665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.440
25+
$1.360
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.02kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.33kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.200
10+
$1.590
25+
$1.410
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
11kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
11.5kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
110ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
115ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12.7kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
127ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
133ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16.9kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.49kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
200ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
70AK9743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
26.7kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100mV
3.05mm
1.55mm
-55°C
155°C
1-25 of 1194 items
of 48 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK