Chip SMD Resistors:

9 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K3875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$1.480
25+
$1.200
50+
$1.090
100+
$0.946
More Pricing...
Min: 5 / Mult: 5
0.5ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
97K3869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.100
25+
$0.923
50+
$0.896
100+
$0.866
Min: 5 / Mult: 5
0.04ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
97K3872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.030
10+
$1.180
25+
$0.985
50+
$0.953
100+
$0.919
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
97K3871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.150
25+
$0.900
50+
$0.837
100+
$0.773
Min: 5 / Mult: 5
0.07ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
97K3868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.100
10+
$1.240
25+
$1.130
50+
$1.050
100+
$0.962
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.033ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
63AK6773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.504
6000+
$0.467
12000+
$0.438
18000+
$0.412
30000+
$0.394
Min: 3000 / Mult: 3000
0.1ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
-
LR Series
± 100ppm/°C
-
5.23mm
0.84mm
2.64mm
-55°C
150°C
AEC-Q200
97K3874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.098
10+
$0.098
25+
$0.098
50+
$0.098
100+
$0.098
More Pricing...
Min: 1 / Mult: 1
0.33ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
97K3870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.100
10+
$0.100
25+
$0.100
50+
$0.100
100+
$0.100
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.05ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
97K3873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.160
10+
$1.280
25+
$0.969
50+
$0.948
100+
$0.926
Min: 5 / Mult: 5
Min: 100 / Mult: 5
200mohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK