Chip SMD Resistors:

30 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH5597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.500
Total:$12.50
Min: 1 / Mult: 1
1.2kohm
100mW
± 0.01%
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
69AH5611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.880
10+
$16.610
25+
$15.630
50+
$13.990
100+
$12.170
More Pricing...
Total:$21.88
Min: 1 / Mult: 1
400ohm
100mW
± 0.01%
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
69AH5606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.310
10+
$17.570
25+
$16.570
50+
$15.820
100+
$14.360
More Pricing...
Total:$18.31
Min: 1 / Mult: 1
3kohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
69AH5612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.740
Total:$11.74
Min: 1 / Mult: 1
470ohm
100mW
± 0.05%
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
69AH5607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.810
10+
$16.130
25+
$15.220
50+
$14.530
100+
$13.200
More Pricing...
Total:$16.81
Min: 1 / Mult: 1
300ohm
100mW
± 0.5%
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
47AM1088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.790
25+
$1.680
50+
$1.560
100+
$1.460
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
Total:$17.90
Min: 10 / Mult: 1
10kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
PTN Series
± 25ppm/°C
75V
1.62mm
0.81mm
-55°C
155°C
-
65AK0637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.590
Total:$2.59
Min: 1 / Mult: 1
Total:$25.90
Min: 10 / Mult: 1
1kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
PTN Series
± 10ppm/°C
75V
1.626mm
0.81mm
-55°C
155°C
-
47AM1084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$1.980
25+
$1.850
50+
$1.740
100+
$1.610
More Pricing...
Total:$2.12
Min: 1 / Mult: 1
1kohm
500mW
± 0.1%
0603 [1608 Metric]
Thin Film
High Power, Precision
PCAN Series
± 25ppm/°C
75V
1.62mm
0.81mm
-55°C
155°C
-
47AM1090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.790
25+
$1.680
50+
$1.560
100+
$1.460
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
Total:$17.90
Min: 10 / Mult: 1
2.49kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
PTN Series
± 25ppm/°C
75V
1.62mm
0.81mm
-55°C
155°C
-
47AM1089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.790
25+
$1.680
50+
$1.560
100+
$1.460
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
Total:$17.90
Min: 10 / Mult: 1
24.9ohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
PTN Series
± 25ppm/°C
75V
1.62mm
0.81mm
-55°C
155°C
-
47AM1087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.790
25+
$1.680
50+
$1.560
100+
$1.460
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
Total:$17.90
Min: 10 / Mult: 1
100ohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
PTN Series
± 25ppm/°C
75V
1.62mm
0.81mm
-55°C
155°C
-
47AM1091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.790
25+
$1.680
50+
$1.560
100+
$1.460
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
Total:$17.90
Min: 10 / Mult: 1
80kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
PTN Series
± 25ppm/°C
75V
1.63mm
0.81mm
-55°C
155°C
-
65AK0636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.050
Total:$2.05
Min: 1 / Mult: 1
Total:$20.50
Min: 10 / Mult: 1
1kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
PTN Series
± 25ppm/°C
75V
1.626mm
0.81mm
-55°C
155°C
-
69AH5613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.670
10+
$18.240
25+
$17.000
50+
$15.790
100+
$14.570
More Pricing...
Total:$19.67
Min: 1 / Mult: 1
5kohm
100mW
± 0.01%
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
41R5804

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
100ohm
125mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
FC Series
± 25ppm/°C
50V
1.63mm
0.81mm
-55°C
155°C
-
42R7975

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.840
2000+
$1.740
4000+
$1.570
6000+
$1.520
10000+
$1.460
Total:$1,840.00
Min: 1000 / Mult: 1000
1kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
PTN Series
± 25ppm/°C
75V
1.626mm
0.81mm
-55°C
155°C
-
82AC9775
Each
Pricing is unavailable. Please contact customer services.
4.99kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
High Temperature, Precision
PATT Series
± 25ppm/°C
75V
1.63mm
0.81mm
-55°C
250°C
AEC-Q200
38AH1266
Each (Supplied on Full Reel)
Full Reel
1+
$1.030
Total:$515.00
Min: 500 / Mult: 500
20ohm
100mW
± 1%
0603 [1608 Metric]
Thin Film
General Purpose
M55342 Series
± 100ppm/°C
50V
1.6mm
0.81mm
-65°C
150°C
MIL-PRF-55342
69AH5596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.270
10+
$16.950
25+
$15.780
50+
$14.670
100+
$13.530
More Pricing...
Total:$18.27
Min: 1 / Mult: 1
1kohm
100mW
± 0.01%
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
69AH5609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.310
10+
$17.570
25+
$16.570
50+
$15.820
100+
$14.360
More Pricing...
Total:$18.31
Min: 1 / Mult: 1
4kohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
69AH5610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.670
10+
$18.240
25+
$17.000
50+
$15.790
100+
$14.570
More Pricing...
Total:$19.67
Min: 1 / Mult: 1
4.99kohm
100mW
± 0.01%
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
69AH5599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.270
10+
$16.950
25+
$15.780
50+
$14.670
100+
$13.530
More Pricing...
Total:$18.27
Min: 1 / Mult: 1
1.8kohm
100mW
± 0.01%
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
69AH5598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.500
Total:$12.50
Min: 1 / Mult: 1
1.5kohm
100mW
± 0.01%
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
69AH5600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.050
10+
$16.350
25+
$15.430
50+
$14.720
100+
$13.380
More Pricing...
Total:$17.05
Min: 1 / Mult: 1
100ohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
69AH5608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.810
10+
$16.130
25+
$15.220
50+
$14.530
100+
$13.200
More Pricing...
Total:$16.81
Min: 1 / Mult: 1
350ohm
100mW
± 0.5%
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK