Chip SMD Resistors:

82 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69R9327

RoHS

Date/Lot Code

Each
1+
$15.720
10+
$14.820
25+
$14.810
50+
$12.470
100+
$12.180
More Pricing...
Min: 1 / Mult: 1
0.01ohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35 Series
± 1100ppm/°C
250V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7280

RoHS

Date/Lot Code

Each
1+
$13.460
10+
$12.610
25+
$11.780
50+
$10.940
100+
$10.750
More Pricing...
Min: 1 / Mult: 1
1kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7288

RoHS

Date/Lot Code

Each
1+
$16.920
10+
$12.820
25+
$11.900
50+
$11.150
100+
$10.870
More Pricing...
Min: 1 / Mult: 1
4.7kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8282

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$6.520
25+
$6.520
50+
$6.520
100+
$6.520
More Pricing...
Min: 1 / Mult: 1
680ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7278

RoHS

Date/Lot Code

Each
1+
$14.710
10+
$12.100
25+
$11.500
50+
$11.150
100+
$10.870
More Pricing...
Min: 1 / Mult: 1
10ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8283

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$6.520
25+
$6.520
50+
$6.520
100+
$6.520
More Pricing...
Min: 1 / Mult: 1
6.8kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8272

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$6.520
25+
$6.520
50+
$6.520
100+
$6.520
More Pricing...
Min: 1 / Mult: 1
1kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8275

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
1.6kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7285

RoHS

Date/Lot Code

Each
1+
$19.590
10+
$13.780
25+
$12.650
50+
$11.510
100+
$10.940
More Pricing...
Min: 1 / Mult: 1
4.3kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8277

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
270ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8273

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$6.520
25+
$6.520
50+
$6.520
100+
$6.520
More Pricing...
Min: 1 / Mult: 1
10ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8276

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
24ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8278

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
4.3kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7282

RoHS

Date/Lot Code

Each
1+
$19.590
10+
$13.780
25+
$12.650
50+
$11.510
100+
$10.940
More Pricing...
Min: 1 / Mult: 1
22ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7281

RoHS

Date/Lot Code

Each
1+
$13.460
10+
$12.610
25+
$11.780
50+
$10.940
100+
$10.750
More Pricing...
Min: 1 / Mult: 1
10ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8274

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
130ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8281

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
4.7kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7286

RoHS

Date/Lot Code

Each
1+
$19.590
10+
$13.780
25+
$12.650
50+
$11.510
100+
$10.940
More Pricing...
Min: 1 / Mult: 1
47ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7287

RoHS

Date/Lot Code

Each
1+
$19.590
10+
$13.780
25+
$12.650
50+
$11.510
100+
$10.940
More Pricing...
Min: 1 / Mult: 1
470ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7283

RoHS

Date/Lot Code

Each
1+
$19.590
10+
$13.780
25+
$12.650
50+
$11.510
100+
$10.940
More Pricing...
Min: 1 / Mult: 1
220ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8279

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
47ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
12AM7279

RoHS

Date/Lot Code

Each
1+
$19.590
10+
$13.780
25+
$12.650
50+
$11.510
100+
$10.940
More Pricing...
Min: 1 / Mult: 1
100ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8284

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
750ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8280

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
470ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
66M9524

RoHS

Each
100+
$10.350
250+
$10.320
500+
$10.280
Min: 100 / Mult: 50
5ohm
20W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
D2TO20 Series
+/-150ppm/°C
250V
10.5mm
8.8mm
-55°C
155°C
-
1-25 of 82 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK