Chip SMD Resistors:

384 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39AH0863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.130
25+
$0.109
50+
$0.087
100+
$0.074
250+
$0.066
More Pricing...
Min: 10 / Mult: 10
220ohm
1.5W
± 5%
0612 [1632 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
39AH0834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.127
50+
$0.106
100+
$0.087
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
390ohm
1.5W
± 1%
0612 [1632 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
39AH0819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.127
50+
$0.106
100+
$0.087
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
2.7ohm
1.5W
± 1%
0612 [1632 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
39AH0828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.127
50+
$0.106
100+
$0.087
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
2.7ohm
750mW
± 1%
0612 [1632 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.761
100+
$0.670
1000+
$0.561
5000+
$0.472
10000+
$0.399
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
110kohm
750mW
± 1%
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8572

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.213
10000+
$0.210
Min: 5000 / Mult: 5000
2.7ohm
1W
± 1%
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8574

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.210
10000+
$0.209
Min: 5000 / Mult: 5000
3ohm
1W
± 1%
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8566

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.210
10000+
$0.209
Min: 5000 / Mult: 5000
1.8ohm
1W
± 1%
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.764
100+
$0.673
1000+
$0.563
5000+
$0.474
10000+
$0.402
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.4kohm
750mW
± 1%
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
39AH0854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.130
25+
$0.109
50+
$0.087
100+
$0.074
250+
$0.066
More Pricing...
Min: 10 / Mult: 10
10kohm
750mW
± 5%
0612 [1632 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.764
100+
$0.673
1000+
$0.563
5000+
$0.474
10000+
$0.402
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10kohm
750mW
± 1%
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
39AH0845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.127
50+
$0.106
100+
$0.087
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
6.8ohm
1.5W
± 1%
0612 [1632 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
39AH0835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.127
50+
$0.106
100+
$0.087
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
4.3ohm
1.5W
± 1%
0612 [1632 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.761
100+
$0.670
1000+
$0.561
5000+
$0.472
10000+
$0.399
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
56kohm
750mW
± 1%
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8402

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.151
10000+
$0.124
20000+
$0.109
30000+
$0.102
50000+
$0.091
Min: 5000 / Mult: 5000
2.4kohm
750mW
± 1%
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
39AH0851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.127
50+
$0.106
100+
$0.087
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
75ohm
1.5W
± 1%
0612 [1632 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.559
100+
$0.395
1000+
$0.283
5000+
$0.259
10000+
$0.194
Min: 10 / Mult: 10
Min: 100 / Mult: 10
120ohm
750mW
± 1%
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8314

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.151
10000+
$0.124
20000+
$0.109
30000+
$0.102
50000+
$0.091
Min: 5000 / Mult: 5000
1kohm
750mW
± 1%
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.764
100+
$0.673
1000+
$0.563
5000+
$0.474
10000+
$0.402
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
220ohm
750mW
± 1%
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
40T1810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.234
25+
$0.206
50+
$0.177
100+
$0.149
250+
$0.135
More Pricing...
Min: 10 / Mult: 10
1kohm
500mW
± 1%
0612 [1632 Metric]
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
75V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
40T1827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.394
25+
$0.347
50+
$0.301
100+
$0.253
Min: 10 / Mult: 10
3.3ohm
500mW
± 1%
0612 [1632 Metric]
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
75V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
59AC7095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.127
50+
$0.106
100+
$0.087
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
1.5kohm
750mW
± 1%
0612 [1632 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
59AC7093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.127
50+
$0.107
100+
$0.088
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
120ohm
1.5W
± 1%
0612 [1632 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
59AC7092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.127
50+
$0.107
100+
$0.088
250+
$0.081
More Pricing...
Min: 10 / Mult: 10
1kohm
750mW
± 1%
0612 [1632 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
59AC7100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.130
25+
$0.109
50+
$0.087
100+
$0.074
250+
$0.066
More Pricing...
Min: 10 / Mult: 10
47ohm
1.5W
± 5%
0612 [1632 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
1-25 of 384 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK