Chip SMD Resistors:

13 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AM2655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.157
50+
$0.130
100+
$0.117
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
196ohm
250mW
0805 [2013 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
14AM7629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.026
Min: 10 / Mult: 10
1ohm
250mW
0805 [2013 Metric]
± 5%
-
High Power, Anti-Surge
-
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
13AM2658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.157
50+
$0.130
100+
$0.117
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
2.2ohm
250mW
0805 [2013 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
-200ppm/°C to +400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AM2659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.157
50+
$0.130
100+
$0.117
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
100ohm
250mW
0805 [2013 Metric]
± 5%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AM2661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.157
50+
$0.130
100+
$0.117
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
261kohm
250mW
0805 [2013 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AM2662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.157
50+
$0.130
100+
$0.117
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
301ohm
250mW
0805 [2013 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AM2657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.157
50+
$0.130
100+
$0.117
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
2ohm
250mW
0805 [2013 Metric]
± 5%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
-200ppm/°C to +400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AM2656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.157
50+
$0.130
100+
$0.117
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
330ohm
250mW
0805 [2013 Metric]
± 5%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AM2660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.157
50+
$0.130
100+
$0.117
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
1.82kohm
250mW
0805 [2013 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
14AM7628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.019
Min: 10 / Mult: 10
10kohm
250mW
0805 [2013 Metric]
± 5%
-
High Power, Anti-Surge
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
13AM2663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.157
50+
$0.130
100+
$0.117
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
3.3ohm
250mW
0805 [2013 Metric]
± 5%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
-200ppm/°C to +400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AM2653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.157
50+
$0.130
100+
$0.117
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
10kohm
250mW
0805 [2013 Metric]
± 5%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
-200ppm/°C to +400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AM2654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.157
50+
$0.130
100+
$0.117
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
75ohm
250mW
0805 [2013 Metric]
± 5%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK