Chip SMD Resistors:

105 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K0011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.889
10+
$0.569
25+
$0.523
50+
$0.479
100+
$0.410
Min: 5 / Mult: 5
470ohm
2W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
12AC2451

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
2000+
$0.312
4000+
$0.301
Min: 2000 / Mult: 2000
100ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
-
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.720
25+
$0.579
50+
$0.522
100+
$0.465
Min: 5 / Mult: 5
2.2ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
-
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
01AH0281

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.876
10+
$0.593
25+
$0.494
50+
$0.454
100+
$0.413
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.22ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
-
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.889
10+
$0.620
25+
$0.511
50+
$0.472
100+
$0.433
Min: 5 / Mult: 5
180ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
-
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0140

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.855
10+
$0.562
25+
$0.470
50+
$0.430
100+
$0.402
More Pricing...
Min: 5 / Mult: 5
47ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
-
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
10+
$0.695
25+
$0.547
50+
$0.523
100+
$0.498
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
-
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.951
10+
$0.659
25+
$0.511
50+
$0.487
100+
$0.462
Min: 5 / Mult: 5
1ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
-
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.000
10+
$0.580
25+
$0.533
50+
$0.486
100+
$0.410
Min: 5 / Mult: 5
330ohm
2W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
98K0020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.826
10+
$0.588
25+
$0.530
50+
$0.472
100+
$0.410
Min: 5 / Mult: 5
Min: 100 / Mult: 5
820ohm
2W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
97K9999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.814
10+
$0.580
25+
$0.522
50+
$0.465
100+
$0.410
Min: 5 / Mult: 5
2.2ohm
2W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
98K0144

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.000
10+
$0.659
25+
$0.511
50+
$0.487
100+
$0.462
More Pricing...
Min: 5 / Mult: 5
68ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
-
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.000
10+
$0.659
25+
$0.511
50+
$0.481
100+
$0.451
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
-
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.876
10+
$0.593
25+
$0.494
50+
$0.454
100+
$0.413
Min: 5 / Mult: 5
Min: 100 / Mult: 5
18ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
-
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.000
10+
$0.659
25+
$0.511
50+
$0.487
100+
$0.462
Min: 5 / Mult: 5
Min: 100 / Mult: 5
5.6ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
-
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
61AC8243

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.300
10+
$0.663
25+
$0.620
50+
$0.576
100+
$0.531
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7Mohm
1W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8230

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.300
10+
$0.651
25+
$0.602
50+
$0.554
100+
$0.504
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10Mohm
1W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8236

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.300
10+
$0.651
25+
$0.601
50+
$0.551
100+
$0.499
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.7Mohm
1W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8237

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.270
10+
$0.663
25+
$0.620
50+
$0.576
100+
$0.531
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220kohm
1W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8242

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.210
10+
$0.570
25+
$0.520
50+
$0.470
100+
$0.449
Min: 5 / Mult: 5
Min: 100 / Mult: 5
390kohm
1W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8227

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.120
10+
$0.574
25+
$0.536
50+
$0.498
100+
$0.460
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.2Mohm
1W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8231

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.300
10+
$0.570
25+
$0.520
50+
$0.470
100+
$0.449
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100ohm
1W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8249

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.300
10+
$0.549
25+
$0.529
50+
$0.508
100+
$0.487
Min: 5 / Mult: 5
Min: 100 / Mult: 5
8.2Mohm
1W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8250

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.120
10+
$0.570
25+
$0.526
50+
$0.481
100+
$0.449
Min: 5 / Mult: 5
Min: 100 / Mult: 5
820ohm
1W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8247

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.530
10+
$0.897
25+
$0.795
50+
$0.693
100+
$0.591
Min: 5 / Mult: 5
Min: 100 / Mult: 5
6.8Mohm
1W
± 5%
2616 [6740 Metric]
Metal Film
-
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
1-25 of 105 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK