Chip SMD Resistors:

546 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36K3869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$1.460
25+
$1.260
50+
$1.130
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
5ohm
2W
± 1%
4527 [11470 Metric]
Wirewound
High Power
WSC Series
± 50ppm/°C
3.2V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
34AH4278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.630
10+
$2.060
25+
$1.990
50+
$1.920
100+
$1.820
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12kohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.8Mohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2Mohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
65K4022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$1.110
25+
$1.110
50+
$1.020
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
2ohm
2W
± 1%
4527 [11470 Metric]
Wirewound
High Power
WSC Series
± 50ppm/°C
2V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
98K2957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.980
10+
$2.580
25+
$2.300
50+
$2.130
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1kohm
2W
± 1%
4527 [11470 Metric]
Wirewound
Anti-Surge
WSC Series
± 20ppm/°C
44.7V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
34AH4401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.740
10+
$2.230
25+
$2.140
50+
$2.060
100+
$1.960
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7ohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.210
10+
$2.060
25+
$1.990
50+
$1.920
100+
$1.820
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33kohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.120
10+
$1.560
25+
$1.510
50+
$1.450
100+
$1.390
Min: 5 / Mult: 5
Min: 100 / Mult: 5
15ohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10Mohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.510
50+
$1.450
100+
$1.390
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.8Mohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
Min: 5 / Mult: 5
Min: 100 / Mult: 5
68kohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.160
10+
$1.560
25+
$1.510
50+
$1.450
100+
$1.390
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470ohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.670
10+
$2.310
25+
$2.090
50+
$1.960
100+
$1.870
Min: 5 / Mult: 5
Min: 100 / Mult: 5
27ohm
6W
± 1%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.740
10+
$2.230
25+
$2.140
50+
$2.060
100+
$1.960
Min: 5 / Mult: 5
Min: 100 / Mult: 5
8.2ohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.870
10+
$2.230
25+
$2.140
50+
$2.060
100+
$1.960
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.5ohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
Min: 5 / Mult: 5
Min: 100 / Mult: 5
680kohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.120
10+
$1.560
25+
$1.510
50+
$1.450
100+
$1.390
Min: 5 / Mult: 5
Min: 100 / Mult: 5
560ohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.560
25+
$1.510
50+
$1.450
100+
$1.390
Min: 5 / Mult: 5
Min: 100 / Mult: 5
150ohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470ohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.560
10+
$1.560
25+
$1.510
50+
$1.450
100+
$1.390
Min: 5 / Mult: 5
Min: 100 / Mult: 5
56ohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.920
10+
$1.560
25+
$1.510
50+
$1.450
100+
$1.390
Min: 5 / Mult: 5
Min: 100 / Mult: 5
820ohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
Min: 5 / Mult: 5
Min: 100 / Mult: 5
270kohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.630
10+
$2.120
25+
$2.030
50+
$1.960
100+
$1.870
Min: 5 / Mult: 5
Min: 100 / Mult: 5
510ohm
6W
± 1%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH4242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.120
10+
$1.560
25+
$1.510
50+
$1.450
100+
$1.390
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1kohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
1-25 of 546 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK