Chip SMD Resistors:

268 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K7557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.010
25+
$0.010
50+
$0.009
100+
$0.009
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
56kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
+/-150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
74AH3293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.196
10+
$0.196
25+
$0.196
50+
$0.196
100+
$0.196
More Pricing...
Min: 1 / Mult: 1
50ohm
3.5W
± 1%
2512 [6432 Metric]
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
07AM8282

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$6.520
25+
$6.520
50+
$6.520
100+
$6.520
More Pricing...
Min: 1 / Mult: 1
680ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8283

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$6.520
25+
$6.520
50+
$6.520
100+
$6.520
More Pricing...
Min: 1 / Mult: 1
6.8kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8272

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$6.520
25+
$6.520
50+
$6.520
100+
$6.520
More Pricing...
Min: 1 / Mult: 1
1kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8275

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
1.6kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8277

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
270ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8273

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$6.520
25+
$6.520
50+
$6.520
100+
$6.520
More Pricing...
Min: 1 / Mult: 1
10kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8276

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
24ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8278

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
4.3kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
49AK0119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.005
25+
$0.005
100+
$0.005
250+
$0.005
500+
$0.005
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10kohm
630mW
± 1%
0402 [1005 Metric]
Thick Film
Anti-Sulfur
AA Series
+/-150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
07AM8274

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
130ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8281

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
4.7kohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8279

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
47ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8284

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
750ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
07AM8280

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$6.530
25+
$6.530
50+
$6.530
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
470ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35M Series
+/-150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
74AH3289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.601
10+
$0.601
25+
$0.601
50+
$0.601
100+
$0.601
More Pricing...
Min: 1 / Mult: 1
25ohm
3.5W
± 1%
2512 [6432 Metric]
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
24AC0938

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.250
4000+
$1.130
6000+
$1.090
10000+
$1.050
Min: 2000 / Mult: 2000
3mohm
3W
± 1%
2512 [6432 Metric]
Metal Strip
General Purpose
WSLP Series
+/-150ppm/°C
-
6.35mm
3.18mm
-65°C
170°C
AEC-Q200
74AH8838

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.195
2000+
$0.195
4000+
$0.195
6000+
$0.195
10000+
$0.195
Min: 1000 / Mult: 1000
1kohm
3.5W
± 1%
2512 [6432 Metric]
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
74AH3291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.450
25+
$1.310
50+
$1.180
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
470ohm
3.5W
± 1%
2512 [6432 Metric]
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
74AH3287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.195
10+
$0.195
25+
$0.195
50+
$0.195
100+
$0.195
More Pricing...
Min: 1 / Mult: 1
200ohm
3.5W
± 1%
2512 [6432 Metric]
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
74AH3281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.154
10+
$0.154
25+
$0.154
50+
$0.154
100+
$0.154
More Pricing...
Min: 1 / Mult: 1
100ohm
3.5W
± 1%
2512 [6432 Metric]
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
74AH3283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.154
10+
$0.154
25+
$0.154
50+
$0.154
100+
$0.154
More Pricing...
Min: 1 / Mult: 1
120ohm
3.5W
± 1%
2512 [6432 Metric]
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
74AH3295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.556
25+
$0.556
50+
$0.556
100+
$0.556
More Pricing...
Min: 1 / Mult: 1
75ohm
3.5W
± 1%
2512 [6432 Metric]
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
66M9524

RoHS

Each
100+
$10.350
250+
$10.320
500+
$10.280
Min: 100 / Mult: 50
5ohm
20W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
D2TO20 Series
+/-150ppm/°C
250V
10.5mm
8.8mm
-55°C
155°C
-
1-25 of 268 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK