Chip SMD Resistors:

102 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH4707

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.160
Min: 10000 / Mult: 10000
1.8kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH4703

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.160
Min: 10000 / Mult: 10000
680ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93AH0094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.825
100+
$0.490
1000+
$0.328
Min: 10 / Mult: 10
Min: 100 / Mult: 10
20kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
+25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
93AH0087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.825
100+
$0.490
1000+
$0.328
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
+25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
93AH0091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.825
100+
$0.490
1000+
$0.328
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
+25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
82AH4695

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.160
Min: 10000 / Mult: 10000
100ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH4709

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.160
Min: 10000 / Mult: 10000
4.7kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH4712

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.160
Min: 10000 / Mult: 10000
20kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH4708

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.160
Min: 10000 / Mult: 10000
2.7kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH4696

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.160
Min: 10000 / Mult: 10000
120ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85AJ3397

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.185
Min: 5000 / Mult: 5000
20kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
+25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
08AK6441

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.185
Min: 5000 / Mult: 5000
2kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
+25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
93AH0056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.712
100+
$0.423
1000+
$0.284
Min: 10 / Mult: 10
Min: 100 / Mult: 10
4.7kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH4706

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.160
Min: 10000 / Mult: 10000
1.5kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93AH0053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.712
100+
$0.423
1000+
$0.284
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.5kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93AH0044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.712
100+
$0.423
1000+
$0.284
Min: 10 / Mult: 10
Min: 100 / Mult: 10
180ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93AH0043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.712
100+
$0.423
1000+
$0.284
Min: 10 / Mult: 10
Min: 100 / Mult: 10
120ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93AH0049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.712
100+
$0.423
1000+
$0.284
Min: 10 / Mult: 10
Min: 100 / Mult: 10
470ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93AH0052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.712
100+
$0.423
1000+
$0.284
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.2kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93AH0048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.712
100+
$0.423
1000+
$0.284
Min: 10 / Mult: 10
Min: 100 / Mult: 10
390ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93AH0058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.712
100+
$0.423
1000+
$0.284
Min: 10 / Mult: 10
Min: 100 / Mult: 10
12kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93AH0051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.712
100+
$0.423
1000+
$0.284
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93AH0041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.712
100+
$0.423
1000+
$0.284
Min: 10 / Mult: 10
Min: 100 / Mult: 10
68ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH4694

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.160
Min: 10000 / Mult: 10000
68ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH4700

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.160
Min: 10000 / Mult: 10000
300ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 102 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK