Chip SMD Resistors:

479 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07W5306

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
10000+
$0.012
25000+
$0.009
Min: 5000 / Mult: 5000
10ohm
100mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
54AH6354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.045
100+
$0.028
1000+
$0.016
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10ohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
High Power
-
± 400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AH9375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRG Series
± 400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
47AC0745

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.067
10000+
$0.060
25000+
$0.052
50000+
$0.043
Min: 5000 / Mult: 5000
24Mohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
47AC0440

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.035
10000+
$0.031
25000+
$0.027
50000+
$0.023
Min: 5000 / Mult: 5000
30Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
07W5488

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
10000+
$0.017
25000+
$0.013
Min: 5000 / Mult: 5000
3.32ohm
100mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
95W7280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
25+
$0.074
50+
$0.067
100+
$0.060
Min: 10 / Mult: 10
10ohm
500mW
± 5%
1206 [3216 Metric]
Thick Film
General Purpose
CRGH Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
47AC0130

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.039
Min: 10000 / Mult: 10000
22Mohm
62.5mW
± 5%
0402 [1005 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC1365

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.216
8000+
$0.189
20000+
$0.167
40000+
$0.137
Min: 4000 / Mult: 4000
22Mohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
47AC0142

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.039
Min: 10000 / Mult: 10000
68Mohm
62.5mW
± 5%
0402 [1005 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC0139

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.039
Min: 10000 / Mult: 10000
51Mohm
62.5mW
± 5%
0402 [1005 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
68AH9398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
25+
$0.038
50+
$0.034
100+
$0.030
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
CRG Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
61AC6632

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.027
50+
$0.025
100+
$0.023
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.7ohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
47AC1065

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.091
10000+
$0.080
25000+
$0.070
50000+
$0.057
Min: 5000 / Mult: 5000
82Mohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
81Y2964

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.292
25+
$0.267
50+
$0.244
100+
$0.219
Min: 10 / Mult: 10
3.3ohm
500mW
± 5%
0805 [2012 Metric]
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
74AJ7382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.092
Min: 10 / Mult: 10
5.6ohm
250mW
± 5%
0603 [1608 Metric]
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
07W5548

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.018
10000+
$0.014
25000+
$0.012
50000+
$0.007
Min: 5000 / Mult: 5000
4.22ohm
100mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
07W5293

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.023
10000+
$0.018
25000+
$0.014
Min: 5000 / Mult: 5000
1.3ohm
100mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
07W5412

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
10000+
$0.014
25000+
$0.010
50000+
$0.007
Min: 5000 / Mult: 5000
2.49ohm
100mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
07W5486

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
10000+
$0.014
25000+
$0.010
50000+
$0.007
Min: 5000 / Mult: 5000
3.16ohm
100mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
07W5018

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
10000+
$0.018
25000+
$0.014
50000+
$0.010
Min: 5000 / Mult: 5000
3ohm
62.5mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
50V
1.6mm
0.85mm
-
-
-
07W4825

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
10000+
$0.014
25000+
$0.012
50000+
$0.007
Min: 5000 / Mult: 5000
1.1ohm
62.5mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
50V
1.6mm
0.85mm
-
-
-
07W4836

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
10000+
$0.018
25000+
$0.014
50000+
$0.010
Min: 5000 / Mult: 5000
1.6ohm
62.5mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
50V
1.6mm
0.85mm
-
-
-
07W4827

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
10000+
$0.018
25000+
$0.014
50000+
$0.010
Min: 5000 / Mult: 5000
1.2ohm
62.5mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
50V
1.6mm
0.85mm
-
-
-
07W5300

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
10000+
$0.017
25000+
$0.013
Min: 5000 / Mult: 5000
1.8ohm
100mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
1-25 of 479 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK