Chip SMD Resistors:

7,276 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.141
10+
$0.042
25+
$0.041
50+
$0.039
100+
$0.038
Total:$0.14
Min: 1 / Mult: 1
Total:$19.00
Min: 500 / Mult: 1
10kohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
82AH8962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.128
25+
$0.124
50+
$0.119
100+
$0.114
250+
$0.107
Total:$1.28
Min: 10 / Mult: 10
Total:$53.50
Min: 500 / Mult: 10
20kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
36K3869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$1.520
25+
$1.170
50+
$1.110
100+
$1.050
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
5ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 50ppm/°C
3.2V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
-
28K0886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
Total:$0.14
Min: 1 / Mult: 1
10kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 50ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
12AC2389

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
10000+
$0.009
Total:$50.00
Min: 5000 / Mult: 5000
1kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
82AH8865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.017
25+
$0.016
50+
$0.014
100+
$0.014
Total:$0.17
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
47kohm
62.5mW
0402 [1005 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
82AH9057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.038
50+
$0.035
100+
$0.034
250+
$0.034
More Pricing...
Total:$0.39
Min: 10 / Mult: 10
Total:$16.00
Min: 500 / Mult: 10
10kohm
250mW
1206 [3216 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
70AC1143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.859
10+
$0.623
25+
$0.611
50+
$0.598
100+
$0.584
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
Total:$6.23
Min: 10 / Mult: 1
20kohm
1W
1206 [3216 Metric]
± 0.5%
Thin Film
Sulfur Resistant
HRG Series
± 50ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
82AH8972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.035
50+
$0.032
100+
$0.028
250+
$0.027
Total:$0.39
Min: 10 / Mult: 10
Total:$13.50
Min: 500 / Mult: 10
1.2kohm
100mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
82AH8862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.141
25+
$0.027
100+
$0.021
250+
$0.018
500+
$0.016
More Pricing...
Total:$1.41
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
22kohm
62.5mW
0402 [1005 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
82AH8846

RoHS

Each (Supplied on Cut Tape)
1+
$0.233
10+
$0.121
25+
$0.117
50+
$0.114
100+
$0.110
More Pricing...
Total:$0.23
Min: 1 / Mult: 1
Total:$47.50
Min: 500 / Mult: 1
15kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
82AH8977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.155
25+
$0.035
50+
$0.035
100+
$0.034
250+
$0.028
More Pricing...
Total:$1.55
Min: 10 / Mult: 10
Total:$10.50
Min: 500 / Mult: 10
1kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
82AH8983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.018
25+
$0.017
50+
$0.017
100+
$0.016
Total:$0.18
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
475kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
70AC1087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.859
10+
$0.616
25+
$0.593
50+
$0.569
100+
$0.545
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
Total:$6.16
Min: 10 / Mult: 1
15kohm
1W
1206 [3216 Metric]
± 0.5%
Thin Film
Sulfur Resistant
HRG Series
± 50ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y8001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
100+
$0.038
1000+
$0.034
5000+
$0.027
10000+
$0.023
More Pricing...
Total:$0.59
Min: 10 / Mult: 10
22kohm
62.5mW
0402 [1005 Metric]
± 0.5%
Thick Film
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
82AH8848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.124
25+
$0.120
50+
$0.117
100+
$0.113
250+
$0.098
More Pricing...
Total:$1.24
Min: 10 / Mult: 10
Total:$40.50
Min: 500 / Mult: 10
22kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
82AH9060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.046
25+
$0.042
50+
$0.038
100+
$0.034
250+
$0.034
More Pricing...
Total:$0.46
Min: 10 / Mult: 10
Total:$16.00
Min: 500 / Mult: 10
200kohm
250mW
1206 [3216 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
82AH8986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.141
25+
$0.021
50+
$0.018
100+
$0.014
250+
$0.014
More Pricing...
Total:$1.41
Min: 10 / Mult: 10
Total:$6.50
Min: 500 / Mult: 10
5.1kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
82AH8982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.025
25+
$0.023
50+
$0.018
100+
$0.016
Total:$0.25
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
47.5kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
62M2346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.034
25+
$0.030
50+
$0.025
100+
$0.021
250+
$0.021
More Pricing...
Total:$0.34
Min: 10 / Mult: 10
Total:$10.00
Min: 500 / Mult: 10
120ohm
125mW
0805 [2012 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
91R1625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.063
50+
$0.059
100+
$0.053
250+
$0.050
More Pricing...
Total:$0.69
Min: 10 / Mult: 10
1kohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
General Purpose
RE Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
62M2341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.142
25+
$0.024
50+
$0.024
100+
$0.023
250+
$0.023
More Pricing...
Total:$1.42
Min: 10 / Mult: 10
Total:$10.50
Min: 500 / Mult: 10
10kohm
125mW
0805 [2012 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
70AC1021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.859
10+
$0.623
25+
$0.612
50+
$0.599
100+
$0.587
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
Total:$6.23
Min: 10 / Mult: 1
10kohm
1W
1206 [3216 Metric]
± 0.5%
Thin Film
Sulfur Resistant
HRG Series
± 50ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
82AH8863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.017
25+
$0.017
50+
$0.016
100+
$0.016
250+
$0.016
More Pricing...
Total:$0.17
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
22kohm
62.5mW
0402 [1005 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
82AH8960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.164
25+
$0.127
50+
$0.119
100+
$0.106
250+
$0.098
Total:$1.64
Min: 10 / Mult: 10
Total:$49.00
Min: 500 / Mult: 10
100kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
1-25 of 7276 items
of 292 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK