Chip SMD Resistors:

163 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92K7982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$0.758
25+
$0.740
50+
$0.720
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
5.62kohm
750mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
PCF Series
100ppm/°C
350V
2.01mm
1.25mm
-55°C
125°C
-
43AC0052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.098
50+
$0.081
100+
$0.066
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
3Mohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5854

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.064
500+
$0.053
1000+
$0.042
2500+
$0.038
Min: 10 / Mult: 10
1kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5875

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.064
500+
$0.053
1000+
$0.042
2500+
$0.038
Min: 10 / Mult: 10
300kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92K7961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.688
10+
$0.448
25+
$0.417
50+
$0.385
100+
$0.337
More Pricing...
Min: 1 / Mult: 1
4.53kohm
750mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
PCF Series
100ppm/°C
350V
2.01mm
1.25mm
-55°C
125°C
-
72AC5882

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.066
500+
$0.059
1000+
$0.039
2500+
$0.035
More Pricing...
Min: 10 / Mult: 10
4.3Mohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5853

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.066
500+
$0.059
1000+
$0.039
2500+
$0.035
More Pricing...
Min: 10 / Mult: 10
10ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92K7967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.688
10+
$0.448
25+
$0.416
50+
$0.383
100+
$0.335
More Pricing...
Min: 1 / Mult: 1
41.2kohm
750mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
PCF Series
100ppm/°C
350V
2.01mm
1.25mm
-55°C
125°C
-
43AC0048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.098
50+
$0.081
100+
$0.066
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
2Mohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5874

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.066
500+
$0.057
1000+
$0.039
2500+
$0.035
More Pricing...
Min: 10 / Mult: 10
3Mohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC0055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.096
50+
$0.081
100+
$0.064
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
4.7ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC0051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.098
50+
$0.081
100+
$0.066
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
3.3ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5871

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.064
500+
$0.053
1000+
$0.042
2500+
$0.038
Min: 10 / Mult: 10
2.4Mohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5866

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.064
500+
$0.053
1000+
$0.042
2500+
$0.038
Min: 10 / Mult: 10
200kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5876

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.066
500+
$0.059
1000+
$0.039
2500+
$0.038
More Pricing...
Min: 10 / Mult: 10
330ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5873

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.064
500+
$0.053
1000+
$0.042
2500+
$0.038
Min: 10 / Mult: 10
2.7Mohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5868

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.066
500+
$0.059
1000+
$0.039
2500+
$0.035
More Pricing...
Min: 10 / Mult: 10
2.2kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC0053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.096
50+
$0.081
100+
$0.064
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
33ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5885

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.066
500+
$0.059
1000+
$0.039
2500+
$0.038
More Pricing...
Min: 10 / Mult: 10
47kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5877

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.064
500+
$0.053
1000+
$0.042
2500+
$0.038
Min: 10 / Mult: 10
3.3ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5884

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.064
500+
$0.053
1000+
$0.042
2500+
$0.038
Min: 10 / Mult: 10
470ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5861

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.066
500+
$0.059
1000+
$0.039
2500+
$0.035
More Pricing...
Min: 10 / Mult: 10
1.6Mohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC0057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.096
50+
$0.081
100+
$0.064
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
560ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AC5889

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.066
500+
$0.059
1000+
$0.039
2500+
$0.035
More Pricing...
Min: 10 / Mult: 10
5.1kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC0047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.113
25+
$0.096
50+
$0.081
100+
$0.064
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
120kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 163 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK