Current Sense SMD Resistors:

94 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AJ1734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.468
25+
$0.427
50+
$0.427
100+
$0.427
250+
$0.394
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.003ohm
WSLF Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
± 70ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
68Y7718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.832
Min: 5 / Mult: 5
0.002ohm
LRMAP3920 Series
3921 [1052 Metric]
4W
± 1%
Metal Alloy
± 50ppm/°C
10mm
5.2mm
-
-55°C
170°C
AEC-Q200
46Y8042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$2.520
25+
$2.190
50+
$1.980
100+
$1.800
More Pricing...
Min: 5 / Mult: 5
0.001ohm
PSR Series
3921 [1052 Metric]
4W
± 1%
Metal Strip
± 75ppm/°C
10mm
5.2mm
0.9mm
-65°C
175°C
-
11AC4468

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.399
Min: 4000 / Mult: 4000
0.003ohm
WSLF Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
± 70ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
98Y2134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.060
10+
$1.590
25+
$1.410
50+
$1.330
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.002ohm
CSS4J-4026 Series
4026 [1066 Metric]
4W
± 1%
Metal Strip
± 50ppm/°C
10.06mm
6.6mm
2.94mm
-55°C
170°C
-
54AH6282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$1.840
25+
$1.780
50+
$1.630
100+
$1.350
More Pricing...
Min: 5 / Mult: 5
0.082ohm
GMR Series
2010 [5025 Metric]
4W
± 1%
Metal Plate
± 25ppm/°C
5mm
2.5mm
0.4mm
-65°C
170°C
AEC-Q200
29AK0646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.290
25+
$1.190
50+
$1.090
100+
$0.986
250+
$0.979
More Pricing...
Min: 10 / Mult: 10
0.015ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
29AK0648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.290
25+
$1.190
50+
$1.090
100+
$0.986
250+
$0.979
More Pricing...
Min: 10 / Mult: 10
0.018ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
29AK0649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.630
25+
$1.450
50+
$1.280
100+
$1.100
250+
$1.030
More Pricing...
Min: 10 / Mult: 10
0.02ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
29AK0659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.290
25+
$1.190
50+
$1.090
100+
$0.986
250+
$0.976
More Pricing...
Min: 10 / Mult: 10
0.051ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
29AK0663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.290
25+
$1.190
50+
$1.090
100+
$0.986
250+
$0.979
More Pricing...
Min: 10 / Mult: 10
0.075ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
79AK2267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.440
25+
$1.280
50+
$1.120
100+
$0.983
More Pricing...
Min: 1 / Mult: 1
0.05ohm
LRF4W Series
1225 Wide
4W
± 1%
Thick Film
± 100ppm/°C
3.25mm
6.5mm
0.94mm
-55°C
150°C
AEC-Q200
29AK0657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.290
25+
$1.190
50+
$1.090
100+
$0.986
250+
$0.979
More Pricing...
Min: 10 / Mult: 10
0.043ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
29AK0654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.600
25+
$1.450
50+
$1.300
100+
$1.150
250+
$1.100
More Pricing...
Min: 10 / Mult: 10
0.033ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
48AK4937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
10+
$1.300
25+
$1.070
50+
$0.961
100+
$0.836
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.003ohm
CSS2H-2512 Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
0.8mm
-55°C
170°C
AEC-Q200
29AK0664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.290
25+
$1.190
50+
$1.090
100+
$0.986
250+
$0.976
More Pricing...
Min: 10 / Mult: 10
0.082ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
29AK0650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.290
25+
$1.190
50+
$1.090
100+
$0.986
250+
$0.979
More Pricing...
Min: 10 / Mult: 10
0.022ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
29AK0661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.290
25+
$1.190
50+
$1.090
100+
$0.986
250+
$0.979
More Pricing...
Min: 10 / Mult: 10
0.062ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
29AK0647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.870
25+
$1.660
50+
$1.450
100+
$1.240
250+
$1.110
More Pricing...
Min: 10 / Mult: 10
0.016ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
50AK6590

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.940
4000+
$1.880
8000+
$1.820
Min: 2000 / Mult: 2000
0.1ohm
PCS Series
2728 [7071 Metric]
4W
± 0.5%
Metal Alloy
± 50ppm/°C
6.6mm
6.7mm
0.62mm
-55°C
170°C
-
50AK0557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.690
25+
$1.530
50+
$1.390
100+
$1.270
More Pricing...
Min: 5 / Mult: 5
0.0035ohm
CSS2H-2512 Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
0.8mm
-55°C
170°C
AEC-Q200
29AK0666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.630
25+
$1.450
50+
$1.290
100+
$1.110
250+
$1.080
More Pricing...
Min: 10 / Mult: 10
0.01ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
50AK0560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.330
10+
$2.020
25+
$1.880
50+
$1.740
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
0.005ohm
CSS4J-4026 Series
4026 [1066 Metric]
4W
± 1%
Metal Strip
± 75ppm/°C
6.6mm
10.06mm
2.82mm
-55°C
170°C
AEC-Q200
63AK6769

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.657
Min: 3000 / Mult: 3000
0.002ohm
LRMAP3920 Series
3921 [1052 Metric]
4W
± 1%
Metal Alloy
± 50ppm/°C
10mm
5.2mm
-
-55°C
170°C
AEC-Q200
20AM9774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.530
10+
$4.040
25+
$3.400
50+
$3.010
100+
$2.680
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Riedon S Series
-
4W
± 1%
Wirewound
-
20.8mm
7.5mm
7.7mm
-55°C
275°C
-
1-25 of 94 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK