Current Sense SMD Resistors:

285 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AJ1733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.465
25+
$0.465
50+
$0.427
100+
$0.427
250+
$0.394
Min: 1 / Mult: 1
0.002ohm
WSLF Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 70ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
41AC9850

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.102
Min: 10000 / Mult: 10000
0.47ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
08AJ1734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.468
25+
$0.427
50+
$0.427
100+
$0.427
250+
$0.394
More Pricing...
Min: 1 / Mult: 1
0.003ohm
WSLF Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
± 70ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
26AK3279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.073
20000+
$0.071
40000+
$0.070
60000+
$0.069
Min: 10000 / Mult: 10000
0.47ohm
RL Series
0402 [1005 Metric]
62.5mW
± 1%
Thick Film
± 800ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
26AK2656

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.159
10000+
$0.153
20000+
$0.148
30000+
$0.142
50000+
$0.135
Min: 5000 / Mult: 5000
0.05ohm
PE_L Series
0603 [1608 Metric]
100mW
± 1%
Metal Film
± 100ppm/°C
1.6mm
0.85mm
0.35mm
-55°C
170°C
AEC-Q200
96X4413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.730
10+
$0.730
25+
$0.669
50+
$0.669
100+
$0.618
More Pricing...
Min: 1 / Mult: 1
500µohm
TLR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.35mm
-55°C
170°C
-
08AJ1731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.318
25+
$0.318
50+
$0.318
100+
$0.318
250+
$0.318
More Pricing...
Min: 1 / Mult: 1
500µohm
WSLF Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
± 200ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
53W4137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.180
10+
$0.166
100+
$0.153
1000+
$0.153
5000+
$0.153
Min: 1 / Mult: 1
0.1ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
08AJ1730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
25+
$0.329
50+
$0.329
100+
$0.329
250+
$0.329
More Pricing...
Min: 1 / Mult: 1
300µohm
WSLF Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
± 200ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
08AJ1732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.297
25+
$0.297
50+
$0.297
100+
$0.297
250+
$0.297
More Pricing...
Min: 1 / Mult: 1
0.001ohm
WSLF Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 170ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
90AJ4303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.087
25+
$0.087
100+
$0.087
250+
$0.087
500+
$0.087
More Pricing...
Min: 1 / Mult: 1
0.05ohm
KDV Series
0402 [1005 Metric]
125mW
± 0.5%
Metal Film
± 100ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
-
49AK7652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.089
25+
$0.089
100+
$0.089
250+
$0.089
500+
$0.089
More Pricing...
Min: 1 / Mult: 1
0.5ohm
RL Series
0402 [1005 Metric]
63mW
± 1%
Thick Film
± 300ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
71AK8209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.340
Min: 10 / Mult: 10
0.05ohm
PE_L Series
0402 [1005 Metric]
125mW
± 1%
Metal Film
± 100ppm/°C
1mm
0.5mm
0.35mm
-55°C
125°C
AEC-Q200
61AK4244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.226
25+
$0.156
50+
$0.145
100+
$0.134
Min: 10 / Mult: 10
0.11ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 300ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
61AK4247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.142
50+
$0.135
100+
$0.127
Min: 10 / Mult: 10
0.2ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 300ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
65AK5626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.204
25+
$0.204
Min: 1 / Mult: 1
0.1ohm
RCWE Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
13AM6289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.233
100+
$0.159
1000+
$0.120
5000+
$0.109
10000+
$0.096
Min: 10 / Mult: 10
0.1ohm
ERJ-2BW Series
0402 [1005 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
61AK4246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.142
50+
$0.135
100+
$0.127
Min: 10 / Mult: 10
0.18ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 300ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
61AK4256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
Min: 10 / Mult: 10
0.82ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 200ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
70AK9254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.709
25+
$0.648
50+
$0.574
100+
$0.513
250+
$0.442
More Pricing...
Min: 10 / Mult: 10
0.03ohm
PE_L Series
0603 [1608 Metric]
330mW
± 1%
Metal Film
± 100ppm/°C
1.6mm
0.76mm
0.35mm
-55°C
170°C
AEC-Q200
28AK9426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.212
100+
$0.189
1000+
$0.174
5000+
$0.160
Min: 10 / Mult: 10
0.2ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 300ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
61AK4253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.226
25+
$0.156
50+
$0.145
100+
$0.134
Min: 10 / Mult: 10
0.5ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 300ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
70AK9264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.890
25+
$0.837
50+
$0.784
100+
$0.634
250+
$0.584
More Pricing...
Min: 10 / Mult: 10
0.05ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
49AK7650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.134
25+
$0.134
100+
$0.134
250+
$0.134
500+
$0.134
More Pricing...
Min: 1 / Mult: 1
0.1ohm
RL Series
0402 [1005 Metric]
63mW
± 1%
Thick Film
± 800ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
70AK9253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.709
25+
$0.648
50+
$0.574
100+
$0.513
250+
$0.442
More Pricing...
Min: 10 / Mult: 10
0.02ohm
PE_L Series
0603 [1608 Metric]
330mW
± 1%
Metal Film
± 100ppm/°C
1.6mm
0.76mm
0.35mm
-55°C
170°C
AEC-Q200
1-25 of 285 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK