Current Sense SMD Resistors:

12 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AK6582

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.597
8000+
$0.569
16000+
$0.548
24000+
$0.543
40000+
$0.537
Min: 4000 / Mult: 4000
0.1ohm
PCS Series
2512 [6432 Metric]
2W
± 0.5%
Metal Alloy
± 50ppm/°C
6.35mm
3.05mm
0.41mm
-55°C
170°C
-
50AK6586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.713
25+
$0.672
50+
$0.629
100+
$0.509
250+
$0.470
More Pricing...
Min: 10 / Mult: 10
0.005ohm
PCS Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 50ppm/°C
6.35mm
3.05mm
0.41mm
-55°C
170°C
-
50AK6580

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.606
8000+
$0.588
16000+
$0.570
24000+
$0.549
Min: 4000 / Mult: 4000
0.02ohm
PCS Series
2512 [6432 Metric]
2W
± 0.5%
Metal Alloy
± 50ppm/°C
6.35mm
3.05mm
0.41mm
-55°C
170°C
-
50AK6587

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.606
8000+
$0.588
16000+
$0.570
24000+
$0.549
Min: 4000 / Mult: 4000
0.5ohm
PCS Series
2512 [6432 Metric]
1W
± 1%
Metal Alloy
± 50ppm/°C
6.35mm
3.05mm
0.41mm
-55°C
170°C
-
41AH5330

RoHS

Date/Lot Code

Each
1+
$0.119
10+
$0.119
25+
$0.119
50+
$0.119
100+
$0.119
More Pricing...
Min: 1 / Mult: 1
0.01ohm
PCS Series
2512 [6432 Metric]
2W
± 0.5%
Metal Alloy
± 50ppm/°C
6.35mm
3.05mm
0.41mm
-55°C
170°C
AEC-Q200
41AH5332

RoHS

Date/Lot Code

Each
1+
$0.434
10+
$0.434
25+
$0.434
50+
$0.434
100+
$0.434
Min: 1 / Mult: 1
0.05ohm
PCS Series
2512 [6432 Metric]
2W
± 0.5%
Metal Alloy
± 50ppm/°C
6.35mm
3.05mm
0.41mm
-55°C
170°C
AEC-Q200
26Y1119

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$1.070
10000+
$0.994
15000+
$0.941
Min: 5000 / Mult: 5000
0.1ohm
WSLP Series
0603 [1608 Metric]
400mW
± 0.5%
Metal Strip
± 75ppm/°C
1.52mm
0.76mm
0.41mm
-65°C
170°C
AEC-Q200
64W7810

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$1.270
Min: 5000 / Mult: 5000
0.01ohm
WSL Series
0603 [1608 Metric]
100mW
± 0.5%
Metal Strip
± 110ppm/°C
1.52mm
0.76mm
0.41mm
-65°C
170°C
AEC-Q200
26Y1125

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.914
2000+
$0.829
4000+
$0.744
6000+
$0.719
10000+
$0.702
Min: 1000 / Mult: 1000
0.01ohm
WSLP Series
0805 [2012 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
2.03mm
1.27mm
0.41mm
-65°C
170°C
AEC-Q200
65AK5650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.670
Min: 5000 / Mult: 5000
0.01ohm
WSL Series
0603 [1608 Metric]
100mW
± 0.5%
Metal Strip
± 110ppm/°C
1.52mm
0.76mm
0.41mm
-65°C
170°C
AEC-Q200
65AK5638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.320
Min: 5000 / Mult: 5000
0.1ohm
WSLP Series
0603 [1608 Metric]
400mW
± 0.5%
Metal Strip
± 75ppm/°C
1.52mm
0.76mm
0.41mm
-65°C
170°C
AEC-Q200
65AK5639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.040
Min: 1000 / Mult: 1000
0.01ohm
WSLP Series
0805 [2012 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
2.03mm
1.27mm
0.41mm
-65°C
170°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK