Current Sense SMD Resistors:

3 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T6026

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.092
20000+
$0.082
30000+
$0.076
50000+
$0.068
Min: 10000 / Mult: 5000
3ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/K
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
55T6032

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.092
20000+
$0.082
30000+
$0.076
50000+
$0.068
Min: 10000 / Mult: 5000
5.1ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
55T6027

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.092
20000+
$0.082
30000+
$0.076
50000+
$0.068
Min: 10000 / Mult: 5000
3.3ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK