Current Sense SMD Resistors:

14 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K3841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.110
25+
$0.990
50+
$0.925
100+
$0.865
More Pricing...
Min: 1 / Mult: 1
0.004ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
97K3842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.660
10+
$1.820
25+
$1.670
50+
$1.530
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.005ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
12AC1351

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
1800+
$0.827
Min: 1800 / Mult: 1800
0.02ohm
LRF3W Series
1225 [3264 Metric]
3W
± 5%
Thick Film
± 550ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
150°C
AEC-Q200
97K3845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.100
10+
$1.520
25+
$1.410
50+
$1.320
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.02ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
97K3843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$1.730
25+
$1.560
50+
$1.420
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
0.01ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
97K3849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.380
Min: 1 / Mult: 1
0.05ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
97K3844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
10+
$1.710
25+
$1.530
50+
$1.440
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
0.015ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
97K3851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$1.550
25+
$1.390
50+
$1.270
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
0.1ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
79AK2267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.440
25+
$1.280
50+
$1.120
100+
$0.983
More Pricing...
Min: 1 / Mult: 1
0.05ohm
LRF4W Series
1225 Wide
4W
± 1%
Thick Film
± 100ppm/°C
3.25mm
6.5mm
0.94mm
-55°C
150°C
AEC-Q200
79AK2265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.650
10+
$2.260
25+
$2.030
50+
$1.800
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
0.01ohm
LRF4W Series
1225 Wide
4W
± 1%
Thick Film
± 100ppm/°C
3.25mm
6.5mm
0.94mm
-55°C
150°C
AEC-Q200
79AK2264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$1.520
25+
$1.350
50+
$1.190
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
0.005ohm
LRF4W Series
1225 Wide
4W
± 5%
Thick Film
± 100ppm/°C
3.25mm
6.5mm
0.94mm
-55°C
150°C
AEC-Q200
12AC1350

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
1800+
$0.858
Min: 1800 / Mult: 1800
0.005ohm
LRF3W Series
1225 [3264 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
150°C
AEC-Q200
97K3846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.950
25+
$1.770
50+
$1.600
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
0.025ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
79AK2266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.650
10+
$2.260
25+
$2.030
50+
$1.800
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
0.02ohm
LRF4W Series
1225 Wide
4W
± 1%
Thick Film
± 100ppm/°C
3.25mm
6.5mm
0.94mm
-55°C
150°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK