Current Sense SMD Resistors:

10 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y5988

RoHS

Date/Lot Code

Each
10+
$11.290
25+
$9.830
50+
$9.120
100+
$8.180
250+
$7.790
More Pricing...
Min: 10 / Mult: 10
0.5ohm
RBD Series
SMD
500mW
± 0.5%
Metal Foil
± 10ppm/°C
3.2mm
2.5mm
1.05mm
-65°C
155°C
96Y5991

RoHS

Each
1+
$2.050
10+
$2.050
25+
$2.050
50+
$2.050
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
0.02ohm
RBD Series
SMD
500mW
± 1%
Metal Foil
± 25ppm/°C
3.2mm
2.5mm
1.05mm
-65°C
155°C
96Y5992

RoHS

Each
1+
$2.150
10+
$2.150
25+
$2.150
50+
$2.150
100+
$2.150
More Pricing...
Min: 1 / Mult: 1
0.05ohm
RBD Series
SMD
500mW
± 1%
Metal Foil
± 25ppm/°C
3.2mm
2.5mm
1.05mm
-65°C
155°C
96Y5990

RoHS

Each
1+
$2.040
10+
$2.040
25+
$2.040
50+
$2.040
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
0.01ohm
RBD Series
SMD
500mW
± 1%
Metal Foil
± 25ppm/°C
3.2mm
2.5mm
1.05mm
-65°C
155°C
96Y5987

RoHS

Each
1+
$2.720
10+
$2.720
25+
$2.720
50+
$2.720
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
0.2ohm
RBD Series
SMD
500mW
± 0.5%
Metal Foil
± 10ppm/°C
3.2mm
2.5mm
1.05mm
-65°C
155°C
96Y5998

RoHS

Each
10+
$13.950
25+
$13.010
50+
$11.490
100+
$10.760
250+
$10.430
More Pricing...
Min: 10 / Mult: 10
0.02ohm
RBF Series
SMD
1W
± 1%
Metal Foil
± 25ppm/°C
6.3mm
3.2mm
1.05mm
-65°C
155°C
96Y5994

RoHS

Date/Lot Code

Each
10+
$12.420
25+
$10.820
50+
$10.040
100+
$8.980
250+
$8.570
More Pricing...
Min: 10 / Mult: 10
0.2ohm
RBF Series
SMD
1W
± 0.5%
Metal Foil
± 10ppm/°C
6.3mm
3.2mm
1.05mm
-65°C
155°C
86AK2044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.712
Min: 6000 / Mult: 3000
700µohm
CSI2H-3920 Series
3920 [1052 Metric]
8W
± 2%
Metal Strip
± 100ppm/°C
10mm
5.2mm
1.05mm
-55°C
170°C
86AK2045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.722
Min: 6000 / Mult: 3000
700µohm
CSI2H-3920 Series
3920 [1052 Metric]
8W
± 5%
Metal Strip
± 100ppm/°C
10mm
5.2mm
1.05mm
-55°C
170°C
86AK2043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.754
Min: 6000 / Mult: 3000
700µohm
CSI2H-3920 Series
3920 [1052 Metric]
8W
± 1%
Metal Strip
± 100ppm/°C
10mm
5.2mm
1.05mm
-55°C
170°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK