Current Sense SMD Resistors:

3 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AK3807

RoHS

Each (Supplied on Cut Tape)
1+
$3.650
10+
$2.160
25+
$1.780
50+
$1.560
100+
$1.360
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.001ohm
CHSA Series
5930 [15076 Metric]
9W
± 1%
Metal Shunt
± 50ppm/°C
15mm
7.6mm
1.4mm
-55°C
170°C
AEC-Q200
82AK2607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.510
25+
$2.330
50+
$2.100
100+
$1.890
More Pricing...
Min: 5 / Mult: 5
200µohm
CSB Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
± 100ppm/°C
15mm
7.75mm
1.4mm
-55°C
170°C
AEC-Q200
47M0845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
500µohm
ULR Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 50ppm/°C
6.35mm
3.18mm
1.4mm
-55°C
170°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK