Current Sense SMD Resistors:

12 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X8720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.010
10+
$8.210
25+
$7.650
50+
$7.080
100+
$6.580
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FCSL Series
6030 Wide [15075 Metric]
10W
± 1%
Metal Foil
± 100ppm/°C
7.5mm
15mm
-
-55°C
155°C
-
48AK4942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.150
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.0005ohm
CSS2H-5930 Series
5931 [1577 Metric]
8W
± 1%
Metal Strip
± 100ppm/°C
7.75mm
15mm
1.1mm
-55°C
170°C
AEC-Q200
48AK4941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.090
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.002ohm
CSS2H-5930 Series
5931 [1577 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
7.75mm
15mm
0.96mm
-55°C
170°C
AEC-Q200
48AK4940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$2.420
25+
$2.020
50+
$1.760
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
0.001ohm
CSS2H-5930 Series
5931 [1577 Metric]
9W
± 1%
Metal Strip
± 75ppm/°C
7.75mm
15mm
1.42mm
-55°C
170°C
AEC-Q200
42AK5589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$3.020
25+
$2.630
50+
$2.380
100+
$2.170
250+
$1.950
More Pricing...
Min: 10 / Mult: 10
0.003ohm
CSM5930A Series
5930 [15076 Metric]
7W
± 1%
Metal Strip
± 25ppm/°C
7.6mm
15mm
0.79mm
-65°C
170°C
AEC-Q200
42AK5587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.600
25+
$2.270
50+
$2.050
100+
$1.870
250+
$1.670
More Pricing...
Min: 10 / Mult: 10
0.001ohm
CSM5930A Series
5930 [15076 Metric]
9W
± 1%
Metal Strip
± 25ppm/°C
7.6mm
15mm
1.36mm
-65°C
170°C
AEC-Q200
42AK5586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.520
25+
$2.190
50+
$1.980
100+
$1.810
250+
$1.620
More Pricing...
Min: 10 / Mult: 10
500µohm
CSM5930A Series
5930 [15076 Metric]
10W
± 1%
Metal Strip
± 25ppm/°C
7.6mm
15mm
1.1mm
-65°C
170°C
AEC-Q200
42AK5584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$3.660
25+
$3.190
50+
$2.900
100+
$2.660
250+
$2.380
More Pricing...
Min: 10 / Mult: 10
100µohm
CSM5930A Series
5930 [15076 Metric]
15W
± 1%
Metal Strip
± 25ppm/°C
7.6mm
15mm
2.5mm
-65°C
170°C
AEC-Q200
42AK5588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.670
25+
$2.330
50+
$2.100
100+
$1.920
250+
$1.710
More Pricing...
Min: 10 / Mult: 10
0.002ohm
CSM5930A Series
5930 [15076 Metric]
7W
± 1%
Metal Strip
± 25ppm/°C
7.6mm
15mm
0.9mm
-65°C
170°C
AEC-Q200
13AC5089

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.110
2500+
$1.020
Min: 1000 / Mult: 500
0.5mohm
CSS2H-5930 Series
5931 [1577 Metric]
8W
± 1%
Metal Strip
± 100ppm/°C
7.75mm
15mm
1.1mm
-55°C
170°C
AEC-Q200
13AC5086

RoHS

Each
2500+
$1.240
Min: 3000 / Mult: 1500
3mohm
CSS2H-5930 Series
5931 [1577 Metric]
6W
± 1%
Metal Strip
± 50ppm/°C
7.75mm
15mm
1.1mm
-55°C
170°C
-
50AK0559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
Min: 1 / Mult: 1
0.003ohm
CSS2H-5930 Series
5931 [1577 Metric]
6W
± 1%
Metal Strip
± 75ppm/°C
7.75mm
15mm
0.92mm
-55°C
170°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK