0.0005ohm Current Sense SMD Resistors:

4 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Element Type
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AK4944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.100
25+
$1.820
50+
$1.660
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
0.0005ohm
CSS4J-4026 Series
4026 [1066 Metric]
10W
± 1%
Metal Strip
-
± 100ppm/°C
6.6mm
3.01mm
3.01mm
-55°C
170°C
AEC-Q200
48AK4942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.190
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.0005ohm
CSS2H-5930 Series
5931 [1577 Metric]
8W
± 1%
Metal Strip
-
± 100ppm/°C
7.75mm
15mm
1.1mm
-55°C
170°C
AEC-Q200
34AK3093

RoHS

Date/Lot Code

Each
10+
$1.410
25+
$1.220
50+
$1.100
100+
$0.994
500+
$0.814
Min: 10 / Mult: 10
0.0005ohm
CSM2726Y Series
SMD
5W
± 1%
Metal Strip
-
± 70ppm/°C
6.9mm
6.6mm
3mm
-65°C
170°C
AEC-Q200
92AH6139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.650
10+
$3.870
25+
$3.450
50+
$3.150
100+
$2.940
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.0005ohm
TLRS Series
6030 [1575 Metric]
6W
± 1%
Metal Strip
Metal Strip
± 100ppm/°C
15.2mm
7.5mm
1.06mm
-55°C
170°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK