0.001ohm Current Sense SMD Resistors:

97 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH7693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.001ohm
PA_E Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
54X6172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.350
10+
$1.550
25+
$1.480
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.001ohm
WSLP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 275ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
98K3086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.840
10+
$1.840
25+
$1.620
50+
$1.490
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.001ohm
WSR Series
4527 [11470 Metric]
3W
± 1%
Metal Strip
± 750ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
68AC5489

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.070
100+
$0.833
500+
$0.663
1000+
$0.644
Min: 5 / Mult: 5
0.001ohm
PML Series
2512 Wide
2W
± 5%
Metal Strip
± 100ppm/°C
3.2mm
6.4mm
-
-55°C
155°C
AEC-Q200
12AC0301

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.462
Min: 4000 / Mult: 4000
0.001ohm
CRE Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
24W7792

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$0.998
25+
$0.904
50+
$0.848
100+
$0.797
More Pricing...
Min: 5 / Mult: 5
0.001ohm
TLR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
90Y6765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.230
10+
$1.510
25+
$1.310
50+
$1.210
100+
$1.100
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.001ohm
CSS2H-3920 Series
3921 [1052 Metric]
8W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.92mm
-55°C
170°C
-
86P8685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$1.730
Min: 5 / Mult: 5
0.001ohm
ULR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
62AJ8632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.683
25+
$0.465
50+
$0.404
100+
$0.341
Min: 10 / Mult: 10
0.001ohm
LRMA Series
0805 [2012 Metric]
3W
± 1%
Metal Alloy
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
170°C
AEC-Q200
85Y6086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
10+
$1.150
100+
$0.811
500+
$0.661
5000+
$0.580
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.001ohm
ERJ-MS4S Series
2512 [6432 Metric]
3W
± 1%
Metal Film
± 75ppm/°C
6.4mm
3.2mm
1.2mm
-65°C
170°C
AEC-Q200
08AC2860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$0.912
25+
$0.707
50+
$0.673
100+
$0.638
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.001ohm
PMR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 150ppm/°C
6.4mm
3.2mm
-
-55°C
155°C
AEC-Q200
54X6183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.150
10+
$2.830
25+
$2.480
50+
$2.330
100+
$2.190
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.001ohm
WSLP Series
4026 [1066 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
26M4674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.590
10+
$0.929
25+
$0.715
50+
$0.705
100+
$0.694
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.001ohm
ULR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.18mm
0.8mm
-55°C
170°C
AEC-Q200
86P8700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$1.520
25+
$1.370
50+
$1.290
100+
$1.190
More Pricing...
Min: 5 / Mult: 5
0.001ohm
ULR Series
2010 [5025 Metric]
1.5W
± 1%
Metal Strip
± 50ppm/°C
5.08mm
2.54mm
0.6mm
-55°C
170°C
AEC-Q200
46Y8042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.760
10+
$2.550
25+
$2.210
50+
$2.010
100+
$1.820
More Pricing...
Min: 5 / Mult: 5
0.001ohm
PSR Series
3921 [1052 Metric]
4W
± 1%
Metal Strip
± 75ppm/°C
10mm
5.2mm
0.9mm
-65°C
175°C
-
98K3034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.870
10+
$1.840
25+
$1.630
50+
$1.480
100+
$1.320
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.001ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 275ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
95W8779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.100
25+
$0.946
50+
$0.852
100+
$0.770
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.001ohm
TLR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
-
54X6188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.810
10+
$3.160
25+
$2.800
50+
$2.550
100+
$2.300
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.001ohm
WSLP Series
5931 [1577 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
68Y8735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.670
25+
$0.618
50+
$0.555
100+
$0.504
250+
$0.442
More Pricing...
Min: 10 / Mult: 10
0.001ohm
WW Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.3mm
3.2mm
0.38mm
-55°C
155°C
-
58Y7523

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.244
10000+
$0.220
20000+
$0.201
30000+
$0.189
50000+
$0.177
Min: 5000 / Mult: 5000
0.001ohm
WW Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 70ppm/°C
3.2mm
1.6mm
0.32mm
-55°C
155°C
-
12AC2903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.804
25+
$0.608
50+
$0.576
100+
$0.544
250+
$0.502
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.001ohm
WSLF Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 170ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
15AC8509

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.419
4000+
$0.405
8000+
$0.391
12000+
$0.374
20000+
$0.355
Min: 2000 / Mult: 2000
0.001ohm
PMR Series
1210 [3225 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
-
-55°C
155°C
AEC-Q200
68Y8702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.449
25+
$0.381
50+
$0.313
100+
$0.270
500+
$0.235
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.001ohm
WW Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 70ppm/°C
3.2mm
1.6mm
0.32mm
-55°C
155°C
-
28AC1204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.990
25+
$1.920
50+
$1.770
100+
$1.460
250+
$1.310
More Pricing...
Min: 10 / Mult: 10
0.001ohm
PSR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.05mm
0.75mm
-65°C
175°C
AEC-Q200
12AC2893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.630
10+
$3.440
25+
$3.190
50+
$3.010
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.001ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 200ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
1-25 of 97 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK