0.002ohm Current Sense SMD Resistors:

90 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AC8485

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.334
10000+
$0.331
Min: 5000 / Mult: 5000
0.002ohm
PMR Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
-
-55°C
155°C
AEC-Q200
85Y6087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$0.991
100+
$0.707
500+
$0.641
5000+
$0.524
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.002ohm
ERJ-MS4S Series
2512 [6432 Metric]
3W
± 1%
Metal Film
± 75ppm/°C
6.4mm
3.2mm
1.2mm
-65°C
170°C
AEC-Q200
08AC2851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.804
25+
$0.620
50+
$0.590
100+
$0.559
250+
$0.492
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.002ohm
PMR Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
-
-55°C
155°C
AEC-Q200
26M4690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.460
10+
$0.872
25+
$0.868
50+
$0.868
100+
$0.866
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.002ohm
ULR Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3mm
0.6mm
-55°C
170°C
AEC-Q200
62AJ8633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.605
25+
$0.465
50+
$0.365
100+
$0.263
250+
$0.224
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.002ohm
LRMA Series
0805 [2012 Metric]
500mW
± 1%
Metal Alloy
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
170°C
AEC-Q200
82AH7691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.020
25+
$0.986
50+
$0.850
100+
$0.747
250+
$0.743
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.002ohm
PA_E Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
54X6189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.880
10+
$2.990
25+
$2.770
50+
$2.560
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.002ohm
WSLP Series
5931 [1577 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
98K3087

RoHS

Each (Supplied on Cut Tape)
1+
$2.650
10+
$1.710
25+
$1.550
50+
$0.947
100+
$0.819
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.002ohm
WSR Series
4527 [11470 Metric]
3W
± 1%
Metal Strip
± 600ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
26M4676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$0.732
25+
$0.626
50+
$0.579
100+
$0.530
More Pricing...
Min: 5 / Mult: 5
0.002ohm
ULR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.18mm
0.5mm
-55°C
170°C
AEC-Q200
24W7781

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$1.050
25+
$0.905
100+
$0.732
500+
$0.595
More Pricing...
Min: 5 / Mult: 5
0.002ohm
TLR Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
86P8702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.530
10+
$1.620
25+
$1.600
50+
$1.570
100+
$1.560
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.002ohm
ULR Series
2010 [5025 Metric]
1.5W
± 1%
Metal Strip
± 50ppm/°C
5.08mm
2.54mm
0.6mm
-55°C
170°C
AEC-Q200
24W7794

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$1.250
25+
$1.080
50+
$0.975
100+
$0.887
More Pricing...
Min: 5 / Mult: 5
0.002ohm
TLR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
54X6184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.190
10+
$2.810
25+
$2.480
50+
$2.330
100+
$2.190
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.002ohm
WSLP Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.9mm
-65°C
170°C
AEC-Q200
95W8842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.020
25+
$0.882
50+
$0.794
100+
$0.711
Min: 5 / Mult: 5
0.002ohm
TLR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
95W8780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.100
25+
$0.946
50+
$0.852
100+
$0.769
Min: 5 / Mult: 5
0.002ohm
TLR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
-
54X6179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.730
10+
$2.480
25+
$2.190
50+
$1.990
100+
$1.810
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.002ohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
55X2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.380
Min: 1 / Mult: 1
0.002ohm
FCSL Series
4320 Wide [11050 Metric]
5W
± 2%
Metal Foil
± 100ppm/°C
5mm
11mm
0.5mm
-55°C
155°C
-
68AC5495

RoHS

Date/Lot Code

Each
10+
$0.579
100+
$0.412
500+
$0.352
1000+
$0.334
2500+
$0.316
More Pricing...
Min: 10 / Mult: 10
0.002ohm
PML Series
1206 Wide
1W
± 2%
Metal Strip
± 150ppm/°C
1.6mm
3.2mm
-
-55°C
155°C
AEC-Q200
08AC2871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.729
25+
$0.562
50+
$0.534
100+
$0.506
250+
$0.447
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.002ohm
PMR Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
51AC9169

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$1.640
25+
$1.350
50+
$1.120
100+
$0.877
Min: 5 / Mult: 5
0.002ohm
LRMAP5930 Series
5931 [1577 Metric]
7W
± 1%
Metal Alloy
± 50ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
58M8344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.670
10+
$3.510
25+
$3.240
50+
$2.950
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.002ohm
LVK Series
1224 [3060 Metric]
2W
± 1%
Metal Film
± 200ppm/°C
3.2mm
6.4mm
0.5mm
-40°C
125°C
-
98Y2134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.160
10+
$1.620
25+
$1.450
50+
$1.360
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.002ohm
CSS4J-4026 Series
4026 [1066 Metric]
4W
± 1%
Metal Strip
± 50ppm/°C
10.06mm
6.6mm
2.94mm
-55°C
170°C
-
12AC0314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.509
25+
$0.394
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.002ohm
CRF Series
2512 [6432 Metric]
2W
± 5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
AEC-Q200
68AC5500

RoHS

Date/Lot Code

Each
10+
$0.543
100+
$0.384
500+
$0.327
1000+
$0.310
2500+
$0.292
More Pricing...
Min: 10 / Mult: 10
0.002ohm
PML Series
1206 Wide
1W
± 5%
Metal Strip
± 150ppm/°C
1.6mm
3.2mm
-
-55°C
155°C
AEC-Q200
82AH7694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.491
25+
$0.470
50+
$0.449
100+
$0.408
250+
$0.402
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.002ohm
PA_E Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK