0.0035ohm Current Sense SMD Resistors:

6 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AK0557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.730
25+
$1.570
50+
$1.420
100+
$1.300
More Pricing...
Min: 5 / Mult: 5
0.0035ohm
CSS2H-2512 Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
0.8mm
-55°C
170°C
AEC-Q200
54AH5920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.109
25+
$0.109
50+
$0.109
100+
$0.109
250+
$0.109
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.0035ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 100ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
54AH5921

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.254
5000+
$0.239
10000+
$0.209
20000+
$0.186
30000+
$0.172
More Pricing...
Min: 4000 / Mult: 4000
0.0035ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 100ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
86AK2013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.593
Min: 6000 / Mult: 3000
0.0035ohm
CSI2H-2512 Series
2512 [6432 Metric]
4W
± 2%
Metal Strip
± 75ppm/°C
6.35mm
3.05mm
0.81mm
-55°C
170°C
-
86AK2012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.620
Min: 6000 / Mult: 3000
0.0035ohm
CSI2H-2512 Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.05mm
0.81mm
-55°C
170°C
-
86AK2014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.599
Min: 6000 / Mult: 3000
0.0035ohm
CSI2H-2512 Series
2512 [6432 Metric]
4W
± 5%
Metal Strip
± 75ppm/°C
6.35mm
3.05mm
0.81mm
-55°C
170°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK