0.003ohm Current Sense SMD Resistors:

84 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH7695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.598
25+
$0.573
50+
$0.548
100+
$0.444
250+
$0.422
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.003ohm
PA_E Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
-
± 100ppm/°C
6.35mm
-
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
62AJ8634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.605
25+
$0.465
50+
$0.365
100+
$0.263
250+
$0.224
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.003ohm
LRMA Series
0805 [2012 Metric]
500mW
± 1%
Metal Alloy
-
± 100ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
170°C
AEC-Q200
82AH7688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.833
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.003ohm
PA_E Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 100ppm/°C
6.35mm
-
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
97K3877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.760
25+
$1.590
50+
$1.440
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
0.003ohm
LRF Series
2512 [6432 Metric]
1.5W
± 5%
Thick Film
General Purpose
± 100ppm/°C
6.5mm
200V
3.25mm
0.84mm
-55°C
150°C
AEC-Q200
54X6180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.260
10+
$2.530
25+
$2.240
50+
$2.050
100+
$1.850
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.003ohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
Metal Strip
-
± 75ppm/°C
10mm
-
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
08AC2862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$0.912
25+
$0.707
50+
$0.670
100+
$0.634
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.003ohm
PMR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.4mm
-
3.2mm
-
-55°C
155°C
AEC-Q200
15AC8496

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.429
4000+
$0.415
Min: 2000 / Mult: 2000
0.003ohm
PMR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.4mm
-
3.2mm
-
-55°C
155°C
AEC-Q200
78X4870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
25+
$0.568
50+
$0.534
100+
$0.499
250+
$0.469
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.003ohm
CRE Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
-
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
28AC1206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
Min: 10 / Mult: 10
0.003ohm
PSR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
-
± 50ppm/°C
6.35mm
-
3.05mm
0.75mm
-65°C
175°C
AEC-Q200
86P8689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.250
25+
$1.040
50+
$0.932
100+
$0.823
More Pricing...
Min: 5 / Mult: 5
0.003ohm
ULR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
-
± 50ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
24W7782

RoHS

Date/Lot Code

Each
1+
$0.862
10+
$0.808
25+
$0.752
100+
$0.656
500+
$0.583
More Pricing...
Min: 5 / Mult: 5
0.003ohm
TLR Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
-
± 50ppm/°C
6.4mm
-
3.2mm
0.6mm
-55°C
170°C
-
26M4707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$1.510
25+
$1.240
50+
$1.120
100+
$0.972
More Pricing...
Min: 5 / Mult: 5
0.003ohm
ULR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
-
± 75ppm/°C
6.35mm
-
3mm
0.6mm
-55°C
170°C
AEC-Q200
26M4678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$0.858
25+
$0.702
50+
$0.616
100+
$0.530
More Pricing...
Min: 5 / Mult: 5
0.003ohm
ULR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 150ppm/°C
6.35mm
-
3.18mm
0.7mm
-55°C
170°C
AEC-Q200
97K3852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.950
10+
$0.854
25+
$0.782
50+
$0.693
100+
$0.619
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.003ohm
LRF Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
-
± 100ppm/°C
3.2mm
-
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
95W8853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$0.736
25+
$0.670
50+
$0.643
100+
$0.627
Min: 5 / Mult: 5
0.003ohm
TLR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 150ppm/°C
6.4mm
-
3.2mm
0.6mm
-55°C
170°C
-
33X1336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.650
10+
$4.520
25+
$4.300
50+
$4.080
100+
$3.470
More Pricing...
Min: 1 / Mult: 1
0.003ohm
FC4L Series
4319 Wide
5W
± 1%
Metal Foil
-
± 50ppm/°C
11mm
-
5mm
0.5mm
-55°C
155°C
-
95W8781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.010
25+
$0.893
50+
$0.833
100+
$0.757
Min: 5 / Mult: 5
0.003ohm
TLR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
-
± 50ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
170°C
-
15AC8506

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.309
10000+
$0.299
Min: 5000 / Mult: 5000
0.003ohm
PMR Series
1206 [3216 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
-
1.6mm
-
-55°C
155°C
AEC-Q200
85Y6088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$0.991
100+
$0.701
500+
$0.620
5000+
$0.505
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.003ohm
ERJ-MS4S Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 75ppm/°C
6.4mm
-
3.2mm
1.2mm
-65°C
170°C
AEC-Q200
11AC4468

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.401
Min: 4000 / Mult: 4000
0.003ohm
WSLF Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
-
± 70ppm/°C
6.35mm
-
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
22AC3060

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+
$1.390
25+
$1.280
50+
$1.140
100+
$1.020
250+
$0.880
More Pricing...
Min: 10 / Mult: 10
0.003ohm
LRMA Series
1225 [3264 Metric]
3W
± 1%
Metal Alloy
-
± 100ppm/°C
3.2mm
-
6.4mm
0.9mm
-55°C
170°C
AEC-Q200
12AC0305

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.462
Min: 4000 / Mult: 4000
0.003ohm
CRE Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
-
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
08AC2877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$0.894
25+
$0.691
50+
$0.655
100+
$0.619
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.003ohm
PMR Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
-
2.5mm
-
-55°C
155°C
AEC-Q200
68Y8737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.670
25+
$0.618
50+
$0.555
100+
$0.504
250+
$0.442
More Pricing...
Min: 10 / Mult: 10
0.003ohm
WW Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
-
± 75ppm/°C
6.3mm
-
3.1mm
0.48mm
-55°C
155°C
-
08AC2872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.729
25+
$0.562
50+
$0.534
100+
$0.506
250+
$0.447
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.003ohm
PMR Series
1206 [3216 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
-
1.6mm
-
-55°C
155°C
AEC-Q200
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK