0.133ohm Current Sense SMD Resistors:

42 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK2524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.734
10+
$0.454
25+
$0.355
50+
$0.303
100+
$0.252
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.133ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
72AK4226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.937
10+
$0.598
25+
$0.469
50+
$0.398
100+
$0.326
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.133ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 75ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
72AK4131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.476
10+
$0.397
25+
$0.303
50+
$0.242
100+
$0.181
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.133ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 75ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
72AK4274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
10+
$0.730
25+
$0.597
50+
$0.515
100+
$0.433
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.133ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 75ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
72AK4179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.786
10+
$0.492
25+
$0.387
50+
$0.330
100+
$0.273
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.133ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 75ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
72AK2718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.850
10+
$0.538
25+
$0.423
50+
$0.359
100+
$0.294
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.133ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
72AK2137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.358
10+
$0.316
25+
$0.276
50+
$0.214
100+
$0.152
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.133ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
72AK3811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.458
10+
$0.381
25+
$0.292
50+
$0.234
100+
$0.176
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.133ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
72AK2331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.569
10+
$0.474
25+
$0.365
50+
$0.287
100+
$0.209
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.133ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
72AK2999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.217
10+
$0.192
25+
$0.171
50+
$0.152
100+
$0.112
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.133ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 300ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
52Y8521

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
0.133ohm
RCWE Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
46Y8214

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.133ohm
RCWE Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
71AK2576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.203
40000+
$0.192
80000+
$0.182
200000+
$0.171
400000+
$0.160
Min: 4000 / Mult: 4000
0.133ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
71AK4061

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.126
50000+
$0.119
100000+
$0.112
250000+
$0.106
500000+
$0.099
Min: 5000 / Mult: 5000
0.133ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
71AK0515

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.290
10000+
$0.274
20000+
$0.259
50000+
$0.244
100000+
$0.228
Min: 1000 / Mult: 1000
0.133ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
71AK4587

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.383
40000+
$0.363
80000+
$0.342
200000+
$0.323
400000+
$0.303
Min: 4000 / Mult: 4000
0.133ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 75ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
71AK1828

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.321
10000+
$0.305
20000+
$0.288
50000+
$0.271
100000+
$0.255
Min: 1000 / Mult: 1000
0.133ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 75ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
71AK0032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.098
50000+
$0.094
100000+
$0.088
250000+
$0.082
500000+
$0.078
Min: 5000 / Mult: 5000
0.133ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
71AK4062

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.149
10000+
$0.142
20000+
$0.134
50000+
$0.127
100000+
$0.119
Min: 1000 / Mult: 1000
0.133ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
71AK0034

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.117
10000+
$0.112
20000+
$0.106
50000+
$0.099
100000+
$0.094
Min: 1000 / Mult: 1000
0.133ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
71AK2133

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.098
50000+
$0.094
100000+
$0.088
250000+
$0.082
500000+
$0.078
Min: 5000 / Mult: 5000
0.133ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
71AK3111

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.060
50000+
$0.057
100000+
$0.053
250000+
$0.050
500000+
$0.048
Min: 5000 / Mult: 5000
0.133ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 300ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
71AK1829

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.269
40000+
$0.255
80000+
$0.241
200000+
$0.226
400000+
$0.213
Min: 4000 / Mult: 4000
0.133ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 75ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
71AK4420

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.156
10000+
$0.148
20000+
$0.139
50000+
$0.131
100000+
$0.123
Min: 1000 / Mult: 1000
0.133ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 75ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
71AK0516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.241
40000+
$0.228
80000+
$0.216
200000+
$0.203
400000+
$0.191
Min: 4000 / Mult: 4000
0.133ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK