0.205ohm Current Sense SMD Resistors:

40 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK2754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.857
10+
$0.545
25+
$0.430
50+
$0.366
100+
$0.301
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.205ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
72AK3492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.946
10+
$0.606
25+
$0.477
50+
$0.406
100+
$0.334
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.205ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK4033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.460
10+
$0.385
25+
$0.296
50+
$0.238
100+
$0.180
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.205ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK1979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.217
10+
$0.192
25+
$0.171
50+
$0.152
100+
$0.113
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.205ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK2367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.572
10+
$0.479
25+
$0.369
50+
$0.291
100+
$0.213
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.205ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK2560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.741
10+
$0.460
25+
$0.362
50+
$0.310
100+
$0.259
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.205ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK3333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.793
10+
$0.499
25+
$0.394
50+
$0.337
100+
$0.280
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.205ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK3173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.479
10+
$0.401
25+
$0.308
50+
$0.246
100+
$0.185
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.205ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK3652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
10+
$0.741
25+
$0.608
50+
$0.526
100+
$0.444
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.205ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
72AK2173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.359
10+
$0.319
25+
$0.278
50+
$0.217
100+
$0.155
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.205ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK3516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.221
50000+
$0.209
100000+
$0.198
250000+
$0.187
500000+
$0.174
Min: 5000 / Mult: 5000
0.205ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK1954

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.071
10000+
$0.069
20000+
$0.064
50000+
$0.060
100000+
$0.056
Min: 1000 / Mult: 1000
0.205ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK3692

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.321
10000+
$0.305
20000+
$0.288
50000+
$0.271
100000+
$0.255
Min: 1000 / Mult: 1000
0.205ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK3330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.130
50000+
$0.123
100000+
$0.116
250000+
$0.110
500000+
$0.103
Min: 5000 / Mult: 5000
0.205ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK1664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.126
50000+
$0.119
100000+
$0.112
250000+
$0.106
500000+
$0.099
Min: 5000 / Mult: 5000
0.205ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK1665

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.149
10000+
$0.142
20000+
$0.134
50000+
$0.127
100000+
$0.119
Min: 1000 / Mult: 1000
0.205ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK2843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.241
40000+
$0.228
80000+
$0.216
200000+
$0.203
400000+
$0.191
Min: 4000 / Mult: 4000
0.205ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK0064

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.117
10000+
$0.112
20000+
$0.106
50000+
$0.099
100000+
$0.094
Min: 1000 / Mult: 1000
0.205ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK3693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
40000+
$0.255
80000+
$0.241
200000+
$0.226
400000+
$0.213
Min: 4000 / Mult: 4000
0.205ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK3517

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.221
50000+
$0.209
100000+
$0.198
250000+
$0.187
500000+
$0.174
Min: 5000 / Mult: 5000
0.205ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK3333

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.156
10000+
$0.148
20000+
$0.139
50000+
$0.131
100000+
$0.123
Min: 1000 / Mult: 1000
0.205ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
70AK9899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.060
50000+
$0.057
100000+
$0.053
250000+
$0.050
500000+
$0.048
Min: 5000 / Mult: 5000
0.205ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK1210

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.269
40000+
$0.255
80000+
$0.241
200000+
$0.226
400000+
$0.213
Min: 4000 / Mult: 4000
0.205ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK1349

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.383
40000+
$0.363
80000+
$0.342
200000+
$0.323
400000+
$0.303
Min: 4000 / Mult: 4000
0.205ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
71AK0385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.203
40000+
$0.192
80000+
$0.182
200000+
$0.171
400000+
$0.160
Min: 4000 / Mult: 4000
0.205ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK